onsemi BSS84

Transistor, MOSFET, P-channel, small signal switch, 50V, 0.13A, SOT23 | ON Semiconductor BSS84
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)130 mA
Current13 A
Current Rating-130 mA
Drain to Source Breakdown Voltage-50 V
Drain to Source Resistance10 Ω
Drain to Source Voltage (Vdss)-50 V
Dual Supply Voltage-50 V
Element ConfigurationSingle
Fall Time6.3 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance73 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Operating Temperature-55 °C
Nominal Vgs-1.7 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation360 mW
Rds On Max10 Ω
Resistance10 Ω
Rise Time6.3 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage-1.7 V
Turn-Off Delay Time10 ns
Turn-On Delay Time2.5 ns
Voltage50 V
Voltage Rating (DC)-50 V
Dimensions
Height930 µm
Length2.92 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSS84.

Upverter
Datasheet6 pages11 years ago
Technical Drawing1 page4 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet5 pages21 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet6 pages11 years ago
Technical Drawing1 page12 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet6 pages17 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+265%

Alternate Parts

Price @ 1000
$ 0.125
$ 0.071
$ 0.071
Stock
9,335,926
16,586,220
16,586,220
Authorized Distributors
11
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
-50 V
50 V
50 V
Continuous Drain Current (ID)
130 mA
130 mA
130 mA
Threshold Voltage
-1.7 V
-2 V
-2 V
Rds On Max
10 Ω
10 Ω
10 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
360 mW
225 mW
225 mW
Input Capacitance
73 pF
30 pF
30 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BSS84.

Related Parts

Descriptions

Descriptions of onsemi BSS84 provided by its distributors.

Transistor, MOSFET, P-channel, small signal switch, 50V, 0.13A, SOT23 | ON Semiconductor BSS84
P-Channel 50 V 10 Ohm 225 mW Surface Mount Power MOSFET - SOT-23
P-Channel MOSFET, Enhancement Mode, -50V, -0.13A, 10Ω
Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R - Tape and Reel
P-CHANNEL SINGLE WITH BUILT-IN DIODE 3 EAR99 Mosfet Transistor 0.13A 0.25W 50V 10Ohm
Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
This P-channel enhancement-mode field-effect transistor is produced using Fairchild’s proprietary, high cell density, DMOS technology. This very high density process minimizes on-state resistance and to provide rugged and reliable performance and fast switching. The BSS84 can be used, with a minimum of effort, in most applications requiring up to 0.13 A DC and can deliver current up to 0.52 A. This product is particularly suited to low-voltage applications requiring a low-current high-side switch.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) mA = -130 / Drain-Source Voltage (Vds) V = -50 / ON Resistance (Rds(on)) Ohm = 10 / Gate-Source Voltage V = 20 / Fall Time ns = 9.6 / Rise Time ns = 13 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) mW = 360
MOSFET,P CH,50V,0.13A,SOT23; Transistor Polarity:P Channel; Continuous Drain Current Id:130mA; Drain Source Voltage Vds:50V; On Resistance Rds(on):10ohm; Rds(on) Test Voltage Vgs:-5V; Threshold Voltage Vgs Typ:-1.7V; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:130mA; Current Temperature:25°C; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:360mW; Power Dissipation Pd:360µW; Power Dissipation Ptot Max:360mW; Pulse Current Idm:520mA; SMD Marking:SP; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:-50V; Voltage Vgs Max:-1.7V; Voltage Vgs Rds on Measurement:-5V; Voltage Vgs th Max:-2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS 84
  • BSS84.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)130 mA
Current13 A
Current Rating-130 mA
Drain to Source Breakdown Voltage-50 V
Drain to Source Resistance10 Ω
Drain to Source Voltage (Vdss)-50 V
Dual Supply Voltage-50 V
Element ConfigurationSingle
Fall Time6.3 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance73 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Operating Temperature-55 °C
Nominal Vgs-1.7 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation360 mW
Rds On Max10 Ω
Resistance10 Ω
Rise Time6.3 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage-1.7 V
Turn-Off Delay Time10 ns
Turn-On Delay Time2.5 ns
Voltage50 V
Voltage Rating (DC)-50 V
Dimensions
Height930 µm
Length2.92 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSS84.

Upverter
Datasheet6 pages11 years ago
Technical Drawing1 page4 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet5 pages21 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet6 pages11 years ago
Technical Drawing1 page12 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet6 pages17 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago