onsemi NDS0610

P-Channel Enhancement Mode Field Effect Transistor -60V, -0.12A, 10Ω
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)120 mA
Current Rating-120 mA
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance10 Ω
Drain to Source Voltage (Vdss)-60 V
Dual Supply Voltage-60 V
Element ConfigurationSingle
Fall Time6.3 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance79 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Operating Temperature-55 °C
Nominal Vgs-1.7 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation360 mW
Rds On Max10 Ω
Resistance10 Ω
Rise Time6.3 ns
Schedule B8541210080
Threshold Voltage-1.7 V
Turn-Off Delay Time10 ns
Turn-On Delay Time2.5 ns
Voltage Rating (DC)-60 V
Dimensions
Height1.11 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi NDS0610.

Farnell
Datasheet5 pages21 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet5 pages21 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet5 pages21 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet6 pages16 years ago
iiiC
Datasheet5 pages21 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-21.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NDS0610.

Related Parts

Descriptions

Descriptions of onsemi NDS0610 provided by its distributors.

P-Channel Enhancement Mode Field Effect Transistor -60V, -0.12A, 10Ω
Trans MOSFET P-CH 60V 0.12A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled
This P-Channel enhancement mode field effect transistors is produced using Fairchild’s proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching. The NDS0610 can be used, with a minimum of effort, in most applications requiring up to 120mA DC and can deliver current up to 1A. This product is particularly suited to low voltage applications requiring a low current high side switch.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS0610.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)120 mA
Current Rating-120 mA
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance10 Ω
Drain to Source Voltage (Vdss)-60 V
Dual Supply Voltage-60 V
Element ConfigurationSingle
Fall Time6.3 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance79 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Operating Temperature-55 °C
Nominal Vgs-1.7 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation360 mW
Rds On Max10 Ω
Resistance10 Ω
Rise Time6.3 ns
Schedule B8541210080
Threshold Voltage-1.7 V
Turn-Off Delay Time10 ns
Turn-On Delay Time2.5 ns
Voltage Rating (DC)-60 V
Dimensions
Height1.11 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi NDS0610.

Farnell
Datasheet5 pages21 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet5 pages21 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet5 pages21 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet6 pages16 years ago
iiiC
Datasheet5 pages21 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago