onsemi BSS123LT1G

Transistor: N-MOSFET, unipolar, 100V, 0.17A, 6ohm, 225mW, -55+150 deg.C, SMD, SOT23, AEC-Q1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)170 mA
Current Rating170 mA
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance6 Ω
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance20 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Nominal Vgs20 V
Number of Elements1
PackagingCut Tape
Power Dissipation225 mW
Rds On Max6 Ω
Resistance6 Ω
Schedule B8541210080
Threshold Voltage800 mV
Turn-Off Delay Time40 ns
Turn-On Delay Time20 ns
Voltage Rating (DC)100 V
Dimensions
Height1.01 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSS123LT1G.

Newark
Datasheet4 pages0 years ago
Datasheet4 pages13 years ago
Datasheet4 pages17 years ago
onsemi
Datasheet5 pages7 years ago
Datasheet0 pages0 years ago
TME
Datasheet5 pages10 years ago
Upverter
Datasheet5 pages5 years ago
Datasheet5 pages20 years ago
element14 APAC
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+26.39%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.04
$ 0.04
Stock
15,248,767
37,607,511
37,607,511
Authorized Distributors
10
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
170 mA
170 mA
170 mA
Threshold Voltage
800 mV
1.4 V
1.4 V
Rds On Max
6 Ω
6 Ω
6 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
225 mW
300 mW
300 mW
Input Capacitance
20 pF
60 pF
60 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BSS123LT1G.

Related Parts

Descriptions

Descriptions of onsemi BSS123LT1G provided by its distributors.

Transistor: N-MOSFET, unipolar, 100V, 0.17A, 6ohm, 225mW, -55+150 deg.C, SMD, SOT23, AEC-Q1
BSS123L: Small Signal MOSFET 100V 170mA 6 Ohm Single N-Channel SOT-23
MOSFET; Power; N-Ch; VDSS 100VDC; 5 Ohms; 0.17A; SOT-23; PD 225mW; 3k Reel
N-Channel 100 V 6 Ohm 225 mW Surface Mount Power MOSFET - SOT-23
Power MOSFET 170 mA, 100 V, N-Channel SOT-23
Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R
Mosfet Transistor, N Channel, 170 Ma, 100 V, 6 Ohm, 10 Vdc, 20 V Rohs Compliant: Yes |Onsemi BSS123LT1G
MOSFET, N, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 170mA; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 6ohm; Rds(on) Test Voltage Vgs: 10VDC; Threshold Voltage Vgs: 800mV; Power Dissipati
Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS123LT1G??????????

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)170 mA
Current Rating170 mA
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance6 Ω
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance20 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Nominal Vgs20 V
Number of Elements1
PackagingCut Tape
Power Dissipation225 mW
Rds On Max6 Ω
Resistance6 Ω
Schedule B8541210080
Threshold Voltage800 mV
Turn-Off Delay Time40 ns
Turn-On Delay Time20 ns
Voltage Rating (DC)100 V
Dimensions
Height1.01 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSS123LT1G.

Newark
Datasheet4 pages0 years ago
Datasheet4 pages13 years ago
Datasheet4 pages17 years ago
onsemi
Datasheet5 pages7 years ago
Datasheet0 pages0 years ago
TME
Datasheet5 pages10 years ago
Upverter
Datasheet5 pages5 years ago
Datasheet5 pages20 years ago
element14 APAC
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago