Diodes Inc. BSS123-7-F

Transistor: N-MOSFET; unipolar; 100V; 170mA; 6ohm; 300mW; -55+150 deg.C; SMD; SOT23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)170 mA
Current15 A
Current Rating170 mA
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance6 Ω
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance60 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Nominal Vgs1.4 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation300 mW
Rds On Max6 Ω
Resistance6 Ω
Rise Time8 ns
Schedule B8541210080
Threshold Voltage1.4 V
Turn-Off Delay Time13 ns
Turn-On Delay Time8 ns
Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS123-7-F.

Newark
Datasheet5 pages12 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet5 pages9 years ago
Future Electronics
Datasheet5 pages9 years ago
Datasheet6 pages12 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet7 pages8 years ago
DigiKey
Datasheet4 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Arrow Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-45.10%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.069
$ 0.075
$ 0.11
Stock
32,180,065
11,630,523
8,598,940
2,407,117
Authorized Distributors
11
8
10
11
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
100 V
Continuous Drain Current (ID)
170 mA
170 mA
170 mA
170 mA
Threshold Voltage
1.4 V
800 mV
1.7 V
1.4 V
Rds On Max
6 Ω
6 Ω
6 Ω
6 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
20 V
Power Dissipation
300 mW
225 mW
360 mW
300 mW
Input Capacitance
60 pF
20 pF
73 pF
20 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BSS123-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BSS123-7-F provided by its distributors.

Transistor: N-MOSFET; unipolar; 100V; 170mA; 6ohm; 300mW; -55+150 deg.C; SMD; SOT23
N-Channel 100 V 6 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Trans MOSFET N-CH 100V 0.17A Automotive 3-Pin SOT-23 T/R
MOSFET,N CH,100V,0.17A,SOT23-3; Transistor Polarity:N Channel; Continuous Drain Current Id:170mA; Source Voltage Vds:100V; On Resistance
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: N Variants: Enhancement mode Power dissipation: 0.2 W
MOSFET,N CH,100V,0.17A,SOT23-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 170mA; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 6ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.4V; Power Dissipation Pd: 300mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Current Id Max: 170mA; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Voltage Vgs Max: 20V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS123-7F

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)170 mA
Current15 A
Current Rating170 mA
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance6 Ω
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance60 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Nominal Vgs1.4 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation300 mW
Rds On Max6 Ω
Resistance6 Ω
Rise Time8 ns
Schedule B8541210080
Threshold Voltage1.4 V
Turn-Off Delay Time13 ns
Turn-On Delay Time8 ns
Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS123-7-F.

Newark
Datasheet5 pages12 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet5 pages9 years ago
Future Electronics
Datasheet5 pages9 years ago
Datasheet6 pages12 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet7 pages8 years ago
DigiKey
Datasheet4 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Arrow Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago