Infineon BSS123NH6327XTSA1

Single N-Channel 100V 6 Ohm 0.6 nC OptiMOS™ Small Signal Mosfet - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)190 mA
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance2.4 Ω
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time22 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance15.7 pF
Max Dual Supply Voltage100 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance6 Ω
Package Quantity3000
PackagingTape & Reel
Power Dissipation500 mW
Rds On Max6 Ω
Rise Time3.2 ns
Schedule B8541210080
Turn-Off Delay Time7.4 ns
Turn-On Delay Time2.3 ns
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSS123NH6327XTSA1.

_legacy Avnet
Datasheet9 pages11 years ago

Inventory History

3 month trend:
+20.18%

Alternate Parts

Price @ 1000
$ 0.078
$ 0.075
$ 0.075
Stock
13,632,968
5,937,262
5,937,262
Authorized Distributors
17
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
190 mA
190 mA
190 mA
Threshold Voltage
-
-
-
Rds On Max
6 Ω
6 Ω
6 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
500 mW
500 mW
500 mW
Input Capacitance
15.7 pF
20.9 pF
20.9 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSS123NH6327XTSA1.

Related Parts

Descriptions

Descriptions of Infineon BSS123NH6327XTSA1 provided by its distributors.

Single N-Channel 100V 6 Ohm 0.6 nC OptiMOS™ Small Signal Mosfet - SOT-23
Trans MOSFET N-CH 100V 0.19A Automotive 3-Pin SOT-23 T/R
MOSFET, N-CH, 100V, 0.19A, SOT-23-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 190mA; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 2.4ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.4V
All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002). | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Qualified according to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Onboard charger; Telecom

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS 123N H6327
  • BSS123N
  • BSS123N H6327
  • BSS123N-H6327
  • BSS123NH6327
  • SP000870646

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)190 mA
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance2.4 Ω
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time22 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance15.7 pF
Max Dual Supply Voltage100 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance6 Ω
Package Quantity3000
PackagingTape & Reel
Power Dissipation500 mW
Rds On Max6 Ω
Rise Time3.2 ns
Schedule B8541210080
Turn-Off Delay Time7.4 ns
Turn-On Delay Time2.3 ns
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSS123NH6327XTSA1.

_legacy Avnet
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements