Texas Instruments BQ40Z50RSMR-R1

1-4 series Li-ion battery pack manager supporting Turbo Mode 1.0 32-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High85 °C
Fault ProtectionOver Current, Over Temperature, Over/Under Voltage, Short Circuit
InterfaceSMBus
Max Operating Temperature85 °C
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current336 µA
Number of Cells4
Number of Outputs5
Operating Supply Voltage26 V
Output Current22.5 mA
Output Voltage26 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ40Z50RSMR-R1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet51 pages8 years ago
Technical Drawing2 pages14 years ago
SHENGYU ELECTRONICS
Datasheet56 pages1 year ago
LCSC
Datasheet55 pages3 years ago
Arrow.cn
Datasheet54 pages8 years ago

Inventory History

3 month trend:
-62.11%

Alternate Parts

Price @ 1000
$ 2.584
$ 2.16
$ 2.16
Stock
1,710,108
678,015
678,015
Authorized Distributors
4
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Number of Cells
4
4
4
Output Voltage
26 V
26 V
26 V
Output Current
22.5 mA
-
-
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ40Z50RSMR-R1.

Related Parts

Descriptions

Descriptions of Texas Instruments BQ40Z50RSMR-R1 provided by its distributors.

1-4 series Li-ion battery pack manager supporting Turbo Mode 1.0 32-VQFN -40 to 85
Fuel Gauge Li-FePO4/Li-Ion/Li-Pol 26V Medical 32-Pin VQFN EP T/R
QFN-32-EP(4x4) Battery Management ICs ROHS
ACTIVE (Last Updated: 3days ago) QUAD Tape & Reel (TR) e4 battery management 336muA 26V 4mm -40C~85C TA
Power Supply Management Circuit, Adjustable, 1 Channel, PQCC32
IC BATT MFUNC LI-ION 1-4C 32VQFN
1S-4S Gauge With Integrated Afe
IC CLK BUFFER 1:6 4.8GHZ 24LFCSP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ40Z50RSMR-R1.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High85 °C
Fault ProtectionOver Current, Over Temperature, Over/Under Voltage, Short Circuit
InterfaceSMBus
Max Operating Temperature85 °C
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current336 µA
Number of Cells4
Number of Outputs5
Operating Supply Voltage26 V
Output Current22.5 mA
Output Voltage26 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ40Z50RSMR-R1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet51 pages8 years ago
Technical Drawing2 pages14 years ago
SHENGYU ELECTRONICS
Datasheet56 pages1 year ago
LCSC
Datasheet55 pages3 years ago
Arrow.cn
Datasheet54 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago