Texas Instruments BQ40Z60RHBT

Complete multi-cell battery manager | battery fuel (gas) gauge 32-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Weight72.206235 mg
Technical
Fault ProtectionOver Current, Short Circuit
InterfaceSMBus
Max Operating Temperature85 °C
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Operating Supply Current1.25 mA
Operating Supply Voltage25 V
Output Voltage26 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ40Z60RHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet49 pages8 years ago
Datasheet49 pages9 years ago
Datasheet49 pages9 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet47 pages7 years ago
Datasheet49 pages9 years ago
element14 APAC
Datasheet49 pages8 years ago
SHENGYU ELECTRONICS
Datasheet46 pages3 years ago
Farnell
Datasheet47 pages7 years ago

Inventory History

3 month trend:
-3.35%

Alternate Parts

Price @ 1000
$ 11.91
$ 7.006
$ 7.006
Stock
123,841
293,815
293,815
Authorized Distributors
3
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Logic Function
-
-
-
Frequency
-
-
-
Interface
SMBus
-
-
Memory Size
-
-
-
Min Supply Voltage
2.2 V
-
-
Max Supply Voltage
26 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ40Z60RHBT.

Related Parts

Descriptions

Descriptions of Texas Instruments BQ40Z60RHBT provided by its distributors.

Complete multi-cell battery manager | battery fuel (gas) gauge 32-VQFN -40 to 85
Battery Pack Manager Li-FePO4/Li-Ion/Li-Pol Medical 32-Pin VQFN EP T/R
IC BATT CHG LI-ION 2-4CEL 32VQFN
QFN-32-EP(5x5) Battery Management ICs ROHS
EAR99 BQ40Z60 ACTIVE (Last Updated: 1day ago) Tape & Reel (TR) battery charger 10.8V 1.25mA 1mm -40C~85C TA
Batt Pack, Li-Ion/Pol, Vqfn-32; Battery Management Function:Fuel Gauge, Status Monitor; Battery Type:Li-Ion, Li-Pol; Supply Voltage Min:2.2V; Supply Voltage Max:26V; Battery Ic Case Style:Vqfn; No. Of Pins:32Pins; Ic Interface Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ40Z60RHBT
Programmable Battery Management Unit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ40Z60RHBT .

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Weight72.206235 mg
Technical
Fault ProtectionOver Current, Short Circuit
InterfaceSMBus
Max Operating Temperature85 °C
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Operating Supply Current1.25 mA
Operating Supply Voltage25 V
Output Voltage26 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ40Z60RHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet49 pages8 years ago
Datasheet49 pages9 years ago
Datasheet49 pages9 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet47 pages7 years ago
Datasheet49 pages9 years ago
element14 APAC
Datasheet49 pages8 years ago
SHENGYU ELECTRONICS
Datasheet46 pages3 years ago
Farnell
Datasheet47 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago