Texas Instruments BQ27520YZFT-G4

System side Impedance Track™ fuel gauge with integrated LDO. 15-DSBGA -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins15
Technical
InterfaceI2C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Cells1
Operating Supply Current118 µA
Operating Supply Voltage4.5 V
Output Voltage2.6 V
PackagingTape & Reel (TR)
Dimensions
Height625 µm
Length1.75 mm
Thickness0 m
Width2.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27520YZFT-G4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet21 pages9 years ago
Datasheet20 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet18 pages11 years ago
SHENGYU ELECTRONICS
Datasheet36 pages2 years ago

Inventory History

3 month trend:
-10.49%

Alternate Parts

Price @ 1000
$ 2.403
$ 2.358
$ 2.358
Stock
309,733
780,631
780,631
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
15
15
15
Number of Cells
1
1
1
Output Voltage
2.6 V
2.5 V
2.5 V
Output Current
-
-
-
Min Supply Voltage
-
2.45 V
2.45 V
Max Supply Voltage
-
4.5 V
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments BQ27520YZFT-G4 provided by its distributors.

System side Impedance Track™ fuel gauge with integrated LDO. 15-DSBGA -40 to 85
Battery Battery Monitor IC Lithium Ion 15-DSBGA
/Polymer 1 BGA-15 Battery Management ICs ROHS
Battery Fuel Gauge Li-Ion 15-Pin DSBGA T/R
IC BATT FUEL GAUGE LIION 15DSBGA
ACTIVE (Last Updated: 2days ago) ALSO OPERATES WITH SUPPLY VOLTAGE 2.45TO 2.8V BOTTOM Tape & Reel (TR) battery management 118muA 4.5V 2.75mm -40C~85C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins15
Technical
InterfaceI2C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Cells1
Operating Supply Current118 µA
Operating Supply Voltage4.5 V
Output Voltage2.6 V
PackagingTape & Reel (TR)
Dimensions
Height625 µm
Length1.75 mm
Thickness0 m
Width2.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27520YZFT-G4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet21 pages9 years ago
Datasheet20 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet18 pages11 years ago
SHENGYU ELECTRONICS
Datasheet36 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago