Texas Instruments BQ27425YZFR-G2B

System-side Impedance Track™; fuel gauge LiMn2O4 battery 15-DSBGA -40 to 85
Production

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins15
Technical
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.45 V
Number of Cells1
Output Current5 mA
Output Voltage2.6 V
PackagingTape & Reel (TR)
Dimensions
Height625 µm
Length1.75 mm
Thickness0 m
Width2.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27425YZFR-G2B.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet34 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet33 pages11 years ago
Datasheet31 pages11 years ago
SHENGYU ELECTRONICS
Datasheet41 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.404
$ 2.54
$ 2.54
Stock
3,520,627
220,749
220,749
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
15
15
15
Number of Cells
1
1
1
Output Voltage
2.6 V
4 V
4 V
Output Current
5 mA
1 mA
1 mA
Min Supply Voltage
2.45 V
2.45 V
2.45 V
Max Supply Voltage
4.5 V
4.5 V
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ27425YZFR-G2B.

Related Parts

Descriptions

Descriptions of Texas Instruments BQ27425YZFR-G2B provided by its distributors.

System-side Impedance Track™; fuel gauge LiMn2O4 battery 15-DSBGA -40 to 85
Battery Fuel Gauge Li-Ion 5mA 4.35V 15-Pin DSBGA T/R
ACTIVE (Last Updated: 4days ago) ALSO OPERATES WITH SUPPLY VOLTAGE 2.45TO 2.8V BOTTOM Tape & Reel (TR) battery management 5mA 4.5V 2.75mm -40C~85C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins15
Technical
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.45 V
Number of Cells1
Output Current5 mA
Output Voltage2.6 V
PackagingTape & Reel (TR)
Dimensions
Height625 µm
Length1.75 mm
Thickness0 m
Width2.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27425YZFR-G2B.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet34 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet33 pages11 years ago
Datasheet31 pages11 years ago
SHENGYU ELECTRONICS
Datasheet41 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago