Vishay BP104S

Pin Photo Diode, 950Nm, Radial Leaded Rohs Compliant: Yes |Vishay BP104S
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins2
Technical
Dark Current2 nA
Diode TypePIN
Fall Time100 ns
Max Operating Temperature100 °C
Max Reverse Voltage (DC)60 V
Min Operating Temperature-40 °C
Power Dissipation215 mW
Response Time100 ns
Reverse Breakdown Voltage60 V
Rise Time100 ns
Viewing Angle130 °
Wavelength950 nm

Documents

Download datasheets and manufacturer documentation for Vishay BP104S.

Newark
Datasheet5 pages7 years ago
_legacy Avnet
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+14.67%

Alternate Parts

Price @ 1000
$ 0.464
$ 0.446
$ 0.446
Stock
168,292
1,155
1,155
Authorized Distributors
9
2
2
Case/Package
DIP
SMD/SMT
SMD/SMT
Number of Pins
2
2
2
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay BP104S.

Related Parts

Descriptions

Descriptions of Vishay BP104S provided by its distributors.

Pin Photo Diode, 950Nm, Radial Leaded Rohs Compliant: Yes |Vishay BP104S
PHOTO PIN DIODE TOP VIEW FILTR 950NM-e3
Product Description Demo for Development.
Photodiode PIN Chip 950nm 2-Pin Tube

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins2
Technical
Dark Current2 nA
Diode TypePIN
Fall Time100 ns
Max Operating Temperature100 °C
Max Reverse Voltage (DC)60 V
Min Operating Temperature-40 °C
Power Dissipation215 mW
Response Time100 ns
Reverse Breakdown Voltage60 V
Rise Time100 ns
Viewing Angle130 °
Wavelength950 nm

Documents

Download datasheets and manufacturer documentation for Vishay BP104S.

Newark
Datasheet5 pages7 years ago
_legacy Avnet
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago