Vishay BPW34

IR + Visible Light Si Photodiode, 65 deg, Through-hole | Siliconix / Vishay BPW34
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Breakdown Voltage60 V
Capacitance70 pF
Dark Current2 nA
Diode TypePIN
Fall Time100 ns
Lens StyleClear
Max Operating Temperature100 °C
Max Power Dissipation215 mW
Max Reverse Voltage (DC)60 V
Min Operating Temperature-40 °C
PackagingBox
Peak Wavelength850 nm
Power Dissipation215 mW
Reverse Breakdown Voltage60 V
Reverse Voltage (DC)60 V
Rise Time100 ns
Schedule B8541406010
Viewing Angle130 °
Wavelength900 nm
Dimensions
Height2 mm
Length4.5 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay BPW34.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet6 pages18 years ago
Datasheet5 pages27 years ago
element14 APAC
Datasheet5 pages8 years ago
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
TME
Datasheet5 pages9 years ago
Newark
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Datasheet6 pages21 years ago

Inventory History

3 month trend:
-9.87%

Engineering Resources

View Evaluation kits and Reference designs for Vishay BPW34.

Related Parts

Descriptions

Descriptions of Vishay BPW34 provided by its distributors.

IR + Visible Light Si Photodiode, 65 deg, Through-hole | Siliconix / Vishay BPW34
950 nm 100 ns ± 65° Wide Angle Half Sensitivity TO-5 Silicon PIN Photodiode
60V 900nm 430nm~1100nm ±65° 2nA Plugin,P=5.1mm Photodiodes ROHS
IR-photodiode Photoelectric current: 50 µA Package: DIL-2 Wavelength of max. photosensitivity: 900 nm
PHOTO PIN DIODE TOP VIEW CLEAR-e3
Photodiode PIN BPW34S /VIS/ Lead-Free; RoHS/45/
VISHAY BPW34 PHOTODIODE, 2NA, 900NM, RECTANGULAR
French Electronic Distributor since 1988
Photo Detectors 65 Degree 215mW
PIN Photodiode Water-clear 50µA Square
Photodiode BPW34; TO 5; voltage 60V; Id=30nA; IL=75uA; 250mW; working temperature -55°C +100°C; wavelenght 900nm; flat;
Photodiode PIN Chip 900nm 2-Pin Bulk
TFK BPW34 PHOTODIODE 850NM THRU-HOLE
PHOTODIODE; No. of Pins: 2Pins; Diode Case Style: DIP; Wavelength of Peak Sensitivity: 900nm; Angle of Half Sensitivity ±: 65°; Dark Current: 2000pA; Operating Temperature Min: -40°C; Operating Temperature Max: 100°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Active Area: 7.5mm²; Diode Type: Photodiode; External Depth: 2.8mm; External Length / Height: 4.3mm; External Width: 4.7mm; Fall Time tf: 0.05µs; Lead Spacing: 5.1mm; Operating Temperature Range: -40°C to +100°C; Peak Spectral Response Wavelength: 900nm; Peak Wavelength: 850nm; Rise Time: 0.05µs; Wavelength Typ: 900nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPW 34
  • BPW-34
  • BPW34.
  • BPW34..

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Breakdown Voltage60 V
Capacitance70 pF
Dark Current2 nA
Diode TypePIN
Fall Time100 ns
Lens StyleClear
Max Operating Temperature100 °C
Max Power Dissipation215 mW
Max Reverse Voltage (DC)60 V
Min Operating Temperature-40 °C
PackagingBox
Peak Wavelength850 nm
Power Dissipation215 mW
Reverse Breakdown Voltage60 V
Reverse Voltage (DC)60 V
Rise Time100 ns
Schedule B8541406010
Viewing Angle130 °
Wavelength900 nm
Dimensions
Height2 mm
Length4.5 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay BPW34.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet6 pages18 years ago
Datasheet5 pages27 years ago
element14 APAC
Datasheet5 pages8 years ago
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
TME
Datasheet5 pages9 years ago
Newark
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Datasheet6 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago