Murata BLM18PG600SN1D

Ferrite Beads Multi-Layer 60Ohm 100MHz 500mA 100mOhm DCR 0603 Paper T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18PG600SN1D.

IHS

Datasheet12 pages3 years ago

element14 APAC

_legacy Avnet

Ciiva

TME

Inventory History

3 month trend:
-39.05%

CAD Models

Download Murata BLM18PG600SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.034
Stock
6,221,282
626,679
Authorized Distributors
6
6
Impedance
60 Ω
60 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
1 A
DC Resistance (DCR)
100 mΩ
100 mΩ
Number of Lines
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENBK1005HS680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.7A 0.1Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 550mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 70Ohm 100MHz 600mA 150mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 550mA 250mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1005LL680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.4A 0.31Ohm DCR 0402 T/R
TAIYO YUDENBK1005HW680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.5A 0.17Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata BLM18PG600SN1D provided by its distributors.

Ferrite Beads Multi-Layer 60Ohm 100MHz 500mA 100mOhm DCR 0603 Paper T/R
MURATA - BLM18PG600SN1D - Ferrite Bead, 0603 [1608 Metric], 60 ohm, 500 mA, BLM18P Series, 0.1 ohm
Ind Chip Bead 60Ohm 100MHz Ferrite 500mA 0603 Paper T/R
Avnet Japan
Ferrite beads; MURATA; BLM18PG600SN1D; 0603; 950 µm; 100 MHz; 25 %
BLM Series 0603 60 Ohm 500 mA 0.1 DCR Surface Mount Ferrite Bead
100mΩ ±25% 60Ω@100MHz 0603 Ferrite Beads ROHS
FERRITE BEAD, 0603 CASE, 60OHM; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 60ohm; DC Current Rating: 500mA; Product Range: EMIFIL BLM18P Series; DC Resistance Max: 0.1ohm; Impedance Tolerance: -; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Ferrite Mounting: SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18PG600SN1D.