📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay BFC237353824

Cap Film 0.82uF 400V PET 10%( 26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 105C Loose
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237353824.

IHS

Datasheet18 pages2 years ago

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.76
$ 4.079
Stock
264
1
Authorized Distributors
5
4
Capacitance
820 nF
820 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
18.0086 mm
18.4912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQ-E4824KF
Cap Film 0.82uF 400V PET 10% (26 X 7.9 X 17.3mm) Radial 22.5mm 105C Bulk
PanasonicECQ-E2824KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount
PanasonicECQ-E1824KF
Cap Film 0.82uF 100V PET 10% (12 X 6 X 13.5mm) Radial 10mm 105°C Bulk

Descriptions

Descriptions of Vishay BFC237353824 provided by its distributors.

Cap Film 0.82uF 400V PET 10%( 26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 105C Loose
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount
CAPACITOR, FILM, MKT 820NF 10% 400VDC PITCH 22,5MM
CAP FILM 0.82UF 10% 400VDC RAD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric