📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panasonic ECQ-E4824KF

Cap Film 0.82uF 400V PET 10% (26 X 7.9 X 17.3mm) Radial 22.5mm 105C Bulk
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4824KF.

Panasonic SCT

Datasheet22 pages8 years ago
Technical Drawing3 pages8 years ago

RS (Formerly Allied Electronics)

Newark

TME

Electro Sonic

Inventory History

3 month trend:
-14.29%

CAD Models

Download Panasonic ECQ-E4824KF symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQ-E2824KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount
PanasonicECQ-E1824KF
Cap Film 0.82uF 100V PET 10% (12 X 6 X 13.5mm) Radial 10mm 105°C Bulk
PanasonicECQ-E2824KB3
Cap Film 0.82uF 250V PET 10% (15.3 X 6.3 X 18.3mm) Radial 5mm 105°C Ammo Pack

Descriptions

Descriptions of Panasonic ECQ-E4824KF provided by its distributors.

Cap Film 0.82uF 400V PET 10% (26 X 7.9 X 17.3mm) Radial 22.5mm 105C Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,0.82uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 400V 0.82muF ±10% 1.024Lx0.311W 26.00mmx7.90mm
Film Chip Capacitor, 400V, 0.033µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQ E Series 400 V 0.82 uF ±10% LS=22.5 mm Metallized PET Film Capacitor
CAPACITOR POLY FILM, 0.82UF, 400VDC, ±10; CAPACITOR POLY FILM, 0.82UF, 400VDC, ±10%, RAD; Capacitance:0.82µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400VDC; Capacitor Case Style:(Not Available); Lead Spacing:10mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE4824KF