STMicroelectronics BDX53C

Transistor: NPN; bipolar; 100V; 8A; 60W; -65+150 deg.C; THT; TO220
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight90.718474 mg
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)100 V
Continuous Collector Current8 A
Current Rating8 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min750
Max Collector Current8 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation60 W
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
PolarityNPN
Power Dissipation60 W
Schedule B8541290080
Voltage Rating (DC)100 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BDX53C.

element14 APAC
Datasheet7 pages18 years ago
Farnell
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
TME
Datasheet7 pages18 years ago
Datasheet7 pages12 years ago
Newark
Datasheet6 pages24 years ago
Sierra IC
Datasheet8 pages0 years ago

Inventory History

3 month trend:
-3.75%

Alternate Parts

Price @ 1000
$ 0.345
$ 0.41
$ 0.41
Stock
470,382
361,609
361,609
Authorized Distributors
11
11
11
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
750
750
750
Power Dissipation
60 W
65 W
65 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics BDX53C.

Related Parts

Descriptions

Descriptions of STMicroelectronics BDX53C provided by its distributors.

Transistor: NPN; bipolar; 100V; 8A; 60W; -65+150 deg.C; THT; TO220
BDX53 Series 100 V 8 A NPN Complementary Power Darlington Transistor - TO-220
Trans Darlington NPN 100V 8A 60000mW 3-Pin(3+Tab) TO-220AB Tube
Transistor Darlington NPN 8A/100V 60W TO220 BDX 53 C
Power Bipolar, NPN, 3V, 12mA, TO-220, Tube
STMicroelectronics SCT
100V 750@3V,3A NPN 8A 60W TO-220 Darlington Transistors ROHS
NPN POWER DARLINGTON TRANSISTOR Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
DARLINGTON TRANSISTOR, TO-220; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:60W; DC Collector Current:8A; DC Current Gain hFE:750; Transistor Case Style:TO-220; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Av Current Ic:8A; Collector Emitter Voltage Vces:2V; Continuous Collector Current Ic Max:8A; Current Ic Continuous a Max:8A; Current Ic hFE:3A; Full Power Rating Temperature:25°C; Hfe Min:750; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Ptot Max:60W; Termination Type:Through Hole; Transistor Type:Darlington; Voltage Vcbo:100V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDX 53 C
  • BDX53C.

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight90.718474 mg
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)100 V
Continuous Collector Current8 A
Current Rating8 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min750
Max Collector Current8 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation60 W
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
PolarityNPN
Power Dissipation60 W
Schedule B8541290080
Voltage Rating (DC)100 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BDX53C.

element14 APAC
Datasheet7 pages18 years ago
Farnell
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
TME
Datasheet7 pages18 years ago
Datasheet7 pages12 years ago
Newark
Datasheet6 pages24 years ago
Sierra IC
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant