onsemi TIP102TU

8.0 A, 100 V NPN Darlington Bipolar Power Transistor
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)100 V
Current Rating8 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min1000
Max Collector Current8 A
Max Operating Temperature150 °C
Max Power Dissipation80 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation2 W
Voltage Rating (DC)100 V
Dimensions
Height9.4 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP102TU.

Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet5 pages15 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
onsemi
Datasheet7 pages12 years ago
Datasheet7 pages16 years ago
TME
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
DigiKey
Datasheet4 pages22 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TIP102TU.

Related Parts

Descriptions

Descriptions of onsemi TIP102TU provided by its distributors.

8.0 A, 100 V NPN Darlington Bipolar Power Transistor
TIP Series 100 V 8 A NPN Surface Mount Epitaxial Darlington Transistor-TO-220-3
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans Darlington NPN 100V 8A 3-Pin(3+Tab) TO-220AB Rail
DARLINGTON TRANSISTOR, NPN, 100V, TO-220; DARLINGTON TRANSISTOR, NPN, 100V, TO-220; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:80W; DC Collector Current:8A; DC Current Gain hFE:1000; Operating Temperature Min:-65°C; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP102TU.

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)100 V
Current Rating8 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min1000
Max Collector Current8 A
Max Operating Temperature150 °C
Max Power Dissipation80 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation2 W
Voltage Rating (DC)100 V
Dimensions
Height9.4 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP102TU.

Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet5 pages15 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
onsemi
Datasheet7 pages12 years ago
Datasheet7 pages16 years ago
TME
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago