onsemi BD243B

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 65W 3MHz

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)80 V
Current Rating6 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product3 MHz
hFE Min15
Max Collector Current6 A
Max Operating Temperature150 °C
Max Power Dissipation65 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation65 W
Schedule B8541290080
Voltage Rating (DC)80 V

Documents

Download datasheets and manufacturer documentation for onsemi BD243B.

Upverter
Datasheet6 pages16 years ago
Datasheet6 pages12 years ago
Fairchild Semiconductor
Datasheet4 pages23 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page14 years ago
Technical Drawing1 page16 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 0.185
$ 0.319
$ 0.319
Stock
481,109
497,929
497,929
Authorized Distributors
3
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
15
15
15
Power Dissipation
65 W
65 W
65 W

Engineering Resources

View Evaluation kits and Reference designs for onsemi BD243B.

Related Parts

Descriptions

Descriptions of onsemi BD243B provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 65W 3MHz
Trans GP BJT NPN 80V 6A 65000mW 3-Pin(3+Tab) TO-220 Bag
Transistors RF Bipolar Small Signal NPN RF Transistor
6 A 80 V NPN Si POWER TRANSISTOR TO-220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD243B.

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)80 V
Current Rating6 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product3 MHz
hFE Min15
Max Collector Current6 A
Max Operating Temperature150 °C
Max Power Dissipation65 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation65 W
Schedule B8541290080
Voltage Rating (DC)80 V

Documents

Download datasheets and manufacturer documentation for onsemi BD243B.

Upverter
Datasheet6 pages16 years ago
Datasheet6 pages12 years ago
Fairchild Semiconductor
Datasheet4 pages23 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page14 years ago
Technical Drawing1 page16 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago