onsemi TIP41A

Trans GP BJT NPN 60V 6A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)60 V
Current Rating6 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min15
Max Collector Current6 A
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation2 W
Transition Frequency3 MHz
Voltage Rating (DC)60 V
Dimensions
Height9.4 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP41A.

Upverter
Datasheet6 pages16 years ago
Datasheet5 pages19 years ago
Farnell
Datasheet5 pages1 year ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
B+D Enterprises
Datasheet2 pages22 years ago
DigiKey
Datasheet4 pages23 years ago

Inventory History

3 month trend:
-46.10%

Alternate Parts

Price @ 1000
$ 0.174
$ 0.375
$ 0.451
Stock
224,316
54,577
23,530
Authorized Distributors
2
7
3
Mount
Through Hole
-
-
Case/Package
TO-220-3
TO-220-3
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
6 A
6 A
6 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
-
hFE Min
15
30
30
Power Dissipation
2 W
2 W
65 W

Engineering Resources

View Evaluation kits and Reference designs for onsemi TIP41A.

Related Parts

Descriptions

Descriptions of onsemi TIP41A provided by its distributors.

Trans GP BJT NPN 60V 6A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Tube
TIP41A Series 60 V 6 A NPN Epitaxial Silicon Transistor - TO-220-3
Bipolar Transistors - BJT NPN Epitaxial Sil

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)60 V
Current Rating6 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min15
Max Collector Current6 A
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation2 W
Transition Frequency3 MHz
Voltage Rating (DC)60 V
Dimensions
Height9.4 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP41A.

Upverter
Datasheet6 pages16 years ago
Datasheet5 pages19 years ago
Farnell
Datasheet5 pages1 year ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
B+D Enterprises
Datasheet2 pages22 years ago
DigiKey
Datasheet4 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago