Diodes Inc. BCX5316TA

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins3
Weight51.993025 mg
Technical
Collector Base Voltage (VCBO)-100 V
Collector Emitter Breakdown Voltage-80 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)-80 V
Continuous Collector Current-1 A
Current Rating-1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency150 MHz
Gain Bandwidth Product150 MHz
hFE Min25
Max Breakdown Voltage80 V
Max Collector Current1 A
Max Frequency150 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation1 W
Schedule B8541290080
TerminationSMD/SMT
Transition Frequency150 MHz
Voltage Rating (DC)-80 V
Dimensions
Height1.5 mm
Length4.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCX5316TA.

Future Electronics
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
element14 APAC
Datasheet1 page17 years ago
Datasheet7 pages12 years ago
TME
Datasheet7 pages8 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
iiiC
Datasheet7 pages12 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-30.56%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.062
$ 0.062
Stock
2,425,656
8,736,842
8,736,842
Authorized Distributors
12
15
15
Mount
Surface Mount
-
-
Case/Package
SOT-89
-
-
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-80 V
-
-
Max Collector Current
1 A
1 A
1 A
Transition Frequency
150 MHz
-
-
Collector Emitter Saturation Voltage
-500 mV
-500 mV
-500 mV
hFE Min
25
100
100
Power Dissipation
1 W
1.35 W
1.35 W

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BCX5316TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. BCX5316TA provided by its distributors.

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 80V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R / TRANS PNP 80V 1A SOT-89
BCX5316 Series 1 A 80 V SMT PNP Silicon Planar Medium Power Transistor - SOT-89
Trans GP BJT PNP 80V 1A (3+Tab) SOT89 | Diodes Inc BCX5316TA
Bipolar Transistors - BJT PNP Medium Power
TRANSISTOR, PNP, 80V, SOT-89; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency Typ ft:150MHz; Power Dissipation Pd:1W; DC Collector Current:500mA; DC Current Gain hFE:100; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:1A; Current Ic Continuous a Max:1A; Current Ic hFE:150mA; Gain Bandwidth ft Min:150MHz; Gain Bandwidth ft Typ:150MHz; Hfe Min:100; Package / Case:SOT-89; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Pulsed Current Icm:1.5A; Termination Type:SMD; Voltage Vcbo:100V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX5316TA.

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins3
Weight51.993025 mg
Technical
Collector Base Voltage (VCBO)-100 V
Collector Emitter Breakdown Voltage-80 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)-80 V
Continuous Collector Current-1 A
Current Rating-1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency150 MHz
Gain Bandwidth Product150 MHz
hFE Min25
Max Breakdown Voltage80 V
Max Collector Current1 A
Max Frequency150 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation1 W
Schedule B8541290080
TerminationSMD/SMT
Transition Frequency150 MHz
Voltage Rating (DC)-80 V
Dimensions
Height1.5 mm
Length4.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCX5316TA.

Future Electronics
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
element14 APAC
Datasheet1 page17 years ago
Datasheet7 pages12 years ago
TME
Datasheet7 pages8 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
iiiC
Datasheet7 pages12 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages11 years ago