Diodes Inc. BCX56TA

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight51.993025 mg
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)80 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency150 MHz
Gain Bandwidth Product150 MHz
hFE Min40
Max Breakdown Voltage80 V
Max Collector Current1 A
Max Frequency150 MHz
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation1 W
Transition Frequency150 MHz
Dimensions
Height1.65 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCX56TA.

Future Electronics
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago
Newark
Datasheet7 pages2 years ago
Datasheet6 pages11 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago

Inventory History

3 month trend:
-5.68%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BCX56TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. BCX56TA provided by its distributors.

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
80V 1W 40@150mA,2V 1A NPN SOT-89 Bipolar Transistors - BJT ROHS
BCX56 Series 80 V 1 A NPN Surface Mount Transistor - SOT-89-3
Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R
Trans GP BJT NPN 80V 1A 4Pin SOT223 | Diodes Inc BCX56TA
Trans, Npn, 80V, 1A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. BCX56TA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-89
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight51.993025 mg
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)80 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency150 MHz
Gain Bandwidth Product150 MHz
hFE Min40
Max Breakdown Voltage80 V
Max Collector Current1 A
Max Frequency150 MHz
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation1 W
Transition Frequency150 MHz
Dimensions
Height1.65 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCX56TA.

Future Electronics
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago
Newark
Datasheet7 pages2 years ago
Datasheet6 pages11 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages11 years ago