Samtec BCS-108-L-D-TE

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating5.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)475 V
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth5.08 mm
Lead Pitch2.54 mm
Length20.32 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Samtec BCS-108-L-D-TE.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
element14 APAC
Datasheet1 page9 years ago
Datasheet1 page15 years ago
Sager Electronics
Datasheet1 page11 years ago
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page10 years ago
Master Electronics
Datasheet1 page6 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+203%

Alternate Parts

Price @ 1000
$ 1.88
$ 1.52
$ 1.52
Stock
30,745
2,593
2,593
Authorized Distributors
11
9
9
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
16
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec BCS-108-L-D-TE.

Related Parts

Descriptions

Descriptions of Samtec BCS-108-L-D-TE provided by its distributors.

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
RECEPTACLE, 2.54MM, VERTICAL, 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: BCS Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts
CONN, RCPT, 16POS, 2ROW, 2.54MM, TH; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:16Contacts; Connector Mounting:Through Hole Mount; Product Range:Tiger Claw BCS Series RoHS Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-108-L-D-TE.
  • BCS108-L-D-TE
  • BCS108LDTE

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating5.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)475 V
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth5.08 mm
Lead Pitch2.54 mm
Length20.32 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Samtec BCS-108-L-D-TE.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
element14 APAC
Datasheet1 page9 years ago
Datasheet1 page15 years ago
Sager Electronics
Datasheet1 page11 years ago
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page10 years ago
Master Electronics
Datasheet1 page6 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant