Samtec SSQ-108-01-G-D

Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating7.6 A
GenderReceptacle
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating550 V
Voltage Rating (DC)655 V
Dimensions
Depth4.95 mm
Lead Length2.64 mm
Length20.83 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSQ-108-01-G-D.

Master Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing3 pages6 years ago
Farnell
Datasheet2 pages8 years ago
Datasheet1 page16 years ago
element14 APAC
Datasheet2 pages16 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet2 pages7 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-35.36%

Alternate Parts

Price @ 1000
$ 1.68
$ 1.55
$ 1.47
$ 2.165
$ 0.83
$ 1.04
$ 1.18
$ 1.175
$ 0.91
$ 1.75
Stock
12,348
33,997
103,420
80,915
85,703
48,515
38,612
40,583
41,931
21,220
Authorized Distributors
10
10
11
14
11
9
10
8
8
8
Gender
Receptacle
Female
Receptacle
Male
Receptacle
Female
Female
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
Number of Positions
16
16
16
16
16
-
-
16
16
16
Number of Rows
2
2
2
2
2
2
2
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
-
-
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Tin
Tin
Gold
Gold
Tin
Tin
Gold
Housing Material
Polymer
Polymer
Polymer
Polyester
Polymer
Polymer
Polymer
Polyamide
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSQ-108-01-G-D.

Related Parts

Descriptions

Descriptions of Samtec SSQ-108-01-G-D provided by its distributors.

Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch
SAMTEC SSQ-108-01-G-D Board-To-Board Connector, Dual, SSQ Series, 16 Contacts, Receptacle, 2.54 mm, Through Hole, 2 Rows
Receptacle, 2.54Mm, Dual, 16Way; Pitch Spacing:2.54Mm; No. Of Contacts:16Contacts; Gender:Receptacle; Product Range:Ssq Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |Samtec SSQ-108-01-G-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • SAMTEC (MC)
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSQ10801GD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating7.6 A
GenderReceptacle
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating550 V
Voltage Rating (DC)655 V
Dimensions
Depth4.95 mm
Lead Length2.64 mm
Length20.83 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSQ-108-01-G-D.

Master Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing3 pages6 years ago
Farnell
Datasheet2 pages8 years ago
Datasheet1 page16 years ago
element14 APAC
Datasheet2 pages16 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet2 pages7 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant