onsemi BCP56-16T3G

ON Semi BCP56-16T3G NPN Bipolar Transistor; 1 A; 80 V SOT-223
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223-4
Contact PlatingTin
Number of Pins4
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)80 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency130 MHz
Gain Bandwidth Product130 MHz
hFE Min25
Max Breakdown Voltage80 V
Max Collector Current1 A
Max Frequency130 MHz
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation1.5 W
Schedule B8541290080
Transition Frequency130 MHz
Voltage Rating (DC)80 V
Dimensions
Height1.63 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi BCP56-16T3G.

onsemi
Datasheet5 pages12 years ago
Datasheet4 pages18 years ago
Datasheet6 pages6 years ago
Farnell
Datasheet5 pages8 years ago
element14 APAC
Datasheet5 pages8 years ago
Newark
Datasheet5 pages10 years ago
Upverter
Datasheet5 pages13 years ago
iiiC
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+151%

Alternate Parts

Price @ 1000
$ 0.15
$ 0.139
$ 0.139
Stock
1,433,254
3,114,584
3,114,584
Authorized Distributors
10
11
11
Mount
-
-
-
Case/Package
SOT-223-4
SOT-223-4
SOT-223-4
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
130 MHz
130 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
25
25
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BCP56-16T3G.

Related Parts

Descriptions

Descriptions of onsemi BCP56-16T3G provided by its distributors.

ON Semi BCP56-16T3G NPN Bipolar Transistor; 1 A; 80 V SOT-223
1.0 A, 80 V NPN Bipolar Junction Transistor hFE = 100 to 250
Trans GP BJT NPN 80V 1A 1500mW Automotive 4-Pin(3+Tab) SOT-223 T/R
BCP Series 80 V 1.5 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
Transistor NPN 80V 1A Audio SOT223, PK
80V 1.5W 1A 100@150mA2V 130MHz 500mV@500mA50mA NPN -65¡Í~+150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
TRANSISTOR, BIPOL, NPN, 80V, SOT-223-4; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 130MHz; Power Dissipation Pd: 1.5W; DC Collector Current: 1A; DC Current Gain hFE: 25hFE; Tran

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-223-4
Contact PlatingTin
Number of Pins4
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)80 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency130 MHz
Gain Bandwidth Product130 MHz
hFE Min25
Max Breakdown Voltage80 V
Max Collector Current1 A
Max Frequency130 MHz
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingTape and Reel
PolarityNPN
Power Dissipation1.5 W
Schedule B8541290080
Transition Frequency130 MHz
Voltage Rating (DC)80 V
Dimensions
Height1.63 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi BCP56-16T3G.

onsemi
Datasheet5 pages12 years ago
Datasheet4 pages18 years ago
Datasheet6 pages6 years ago
Farnell
Datasheet5 pages8 years ago
element14 APAC
Datasheet5 pages8 years ago
Newark
Datasheet5 pages10 years ago
Upverter
Datasheet5 pages13 years ago
iiiC
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago