Diotec BC847C

Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BC847C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight39 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Saturation Voltage90 mV
Collector Emitter Voltage (VCEO)45 V
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min270
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Power Dissipation250 mW
Schedule B8541210080
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Diotec BC847C.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages12 years ago
Datasheet2 pages3 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+198%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.019
$ 0.019
Stock
1,126,713
11,673,964
11,673,964
Authorized Distributors
6
11
11
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
100 MHz
100 MHz
Collector Emitter Saturation Voltage
90 mV
600 mV
600 mV
hFE Min
270
420
420
Power Dissipation
250 mW
300 mW
300 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec BC847C.

Related Parts

Descriptions

Descriptions of Diotec BC847C provided by its distributors.

Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BC847C
Trans GP BJT NPN 45V 0.1A 250mW Automotive 3-Pin SOT-23 T/R
BJT, SOT-23, 45V, 100mA, NPN, 150°C
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 520 / Collector-Base Voltage (Vcbo) V = 50 / Emitter-Base Voltage (Vebo) mV = 700 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 300 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 600 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847 C

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight39 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Saturation Voltage90 mV
Collector Emitter Voltage (VCEO)45 V
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min270
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Power Dissipation250 mW
Schedule B8541210080
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Diotec BC847C.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages12 years ago
Datasheet2 pages3 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant