onsemi MMBT2369A

Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 40 @ 10mA 1V 200mA 225mW 500MHz
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage15 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)15 V
Current Rating200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)4.5 V
hFE Min40
Max Breakdown Voltage15 V
Max Collector Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation225 mW
Schedule B8541210080
Voltage Rating (DC)15 V
Dimensions
Height970 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBT2369A.

Fairchild Semiconductor
Datasheet14 pages23 years ago
Technical Drawing1 page12 years ago
onsemi
Datasheet7 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet13 pages23 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages2 years ago
Technical Drawing1 page2 years ago
Jameco
Datasheet15 pages16 years ago
Datasheet15 pages23 years ago
element14
Datasheet8 pages16 years ago
iiiC
Datasheet14 pages23 years ago

Inventory History

3 month trend:
-7.21%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.037
$ 0.037
Stock
666,233
2,138,621
2,138,621
Authorized Distributors
3
12
12
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
15 V
15 V
15 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
40
40
Power Dissipation
225 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBT2369A.

Related Parts

Descriptions

Descriptions of onsemi MMBT2369A provided by its distributors.

Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 40 @ 10mA 1V 200mA 225mW 500MHz
MMBT2369A Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
Trans GP BJT NPN 15V 0.2A 3-Pin SOT-23 T/R - Tape and Reel
MMBT2369A,@ TRANSISTOR, MMBT23 69A, 1JA, SOT-23 NPN SILICON
NPN SWITCHING TRANSISTOR Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
TRANSISTOR, NPN, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 15V; Transition Frequency ft: -; Power Dissipation Pd: 225mW; DC Collector Current: 200mA; DC Current Gain hFE: 40hFE; Transistor Case Styl
NPN Switching Transistor This device is designed for high speed saturation switching at collector currents of 10 mA to 100 mA. Sourced from Process 21.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT2369A.
  • MMBT2369A..

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage15 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)15 V
Current Rating200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)4.5 V
hFE Min40
Max Breakdown Voltage15 V
Max Collector Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation225 mW
Schedule B8541210080
Voltage Rating (DC)15 V
Dimensions
Height970 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBT2369A.

Fairchild Semiconductor
Datasheet14 pages23 years ago
Technical Drawing1 page12 years ago
onsemi
Datasheet7 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet13 pages23 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages2 years ago
Technical Drawing1 page2 years ago
Jameco
Datasheet15 pages16 years ago
Datasheet15 pages23 years ago
element14
Datasheet8 pages16 years ago
iiiC
Datasheet14 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago