onsemi BC847BLT1G

Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC847BLT1G.

Farnell

Datasheet13 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago
Datasheet8 pages0 years ago
Datasheet13 pages11 years ago

IHS

Upverter

onsemi

Newark

Inventory History

3 month trend:
+19.70%

CAD Models

Download onsemi BC847BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.023
$ 0.023
Stock
73,999,843
11,567,537
11,567,537
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
400 mV
400 mV
hFE Min
200
200
200
Power Dissipation
225 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON SEMI BC847BLT3G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
ON SEMI BC850CLT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
ON SEMI BC847ALT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi BC847BLT1G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
ON SEMI BC847BLT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
Bipolar Transistors (BJT); BC847BLT1G; ON SEMICONDUCTOR; NPN; 3; 45 V; 100 mA
TRANS NPN 45V 0.1A SOT23 / Trans GP BJT NPN 45V 0.1A 300mW 3-Pin SOT-23 T/R
BC Series 45 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23
General Purpose Transistors NPN Silicon VCEO=45V VEBO=6V IC=100mA SOT23
TRANSISTOR, NPN, 45V, 100MA, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 300mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE;
BIPOLAR TRANSISTOR, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage Max:45V; Continuous Collector Current:100mA; Power Dissipation:300mW; Transistor Mounting:Surface Mount; No. of Pins:3Pins; Transition Frequency:100MHzRoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847BLT1G.