onsemi BC847ALT1G

on Semi BC847ALT1G NPN Bipolar Transistor, 0.1 A, 45 V, 3-PIN SOT-23
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC847ALT1G.

IHS

Datasheet15 pages5 years ago

onsemi

Master Electronics

Future Electronics

Newark

Inventory History

3 month trend:
+37.35%

CAD Models

Download onsemi BC847ALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.028
$ 0.028
Stock
16,496,829
6,084,764
6,084,764
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
400 mV
400 mV
hFE Min
110
110
110
Power Dissipation
300 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

ON SEMI BC850CLT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
ON SEMI BC847BLT3G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
ON SEMI BC847CLT3G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi BC847ALT1G provided by its distributors.

ON SEMI BC847ALT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
Bipolar Transistors (BJT); BC847ALT1G; ON SEMICONDUCTOR; NPN; 3; 45 V; 100 mA
45V 300mW 110@2mA,5V 100mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
BC847ALT1G Series NPN 45 V 100 mA SMT General Purpose Transistor - SOT-23
onsemi NPN Transistor, SOT-23 Package, SMD, 100mA Ic, 45V Vceo
Trans GP BJT NPN 45V 0.1A 300mW 3-Pin SOT-23 T/R
NPN BJT, 45V, 100mA, 100MHz, SOT-23
TRANSISTOR, NPN, 45V, 100MA, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 300mW; DC Collector Current: 100mA; DC Current Gain hFE: 110hFE;
Bipolar Transistor, Npn, 45V Sot-23, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage Max:45V; Continuous Collector Current:100Ma; Power Dissipation:300Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC847ALT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847ALT1G.