Diodes Inc. BC817-40Q-13-F

45V 310mW 250@100mA, 1V 500mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Voltage (VCEO)700 mV
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Power Dissipation310 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation350 mW
Transition Frequency100 MHz

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC817-40Q-13-F.

Newark
Datasheet7 pages3 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet7 pages8 years ago

Inventory History

3 month trend:
-6.83%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.027
$ 0.027
Stock
2,371,103
8,679,076
8,679,076
Authorized Distributors
9
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
800 mA
800 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
700 mV
700 mV
hFE Min
-
-
-
Power Dissipation
350 mW
350 mW
350 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BC817-40Q-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BC817-40Q-13-F provided by its distributors.

45V 310mW 250@100mA,1V 500mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 45V 0.5A 350mW Automotive 3-Pin SOT-23 T/R
Bipolar Transistors - BJT SS Low Sat Transistor
Trans, Npn, 45V, 0.5A, 150Deg C, 0.35W Rohs Compliant: Yes |Diodes Inc. BC817-40Q-13-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Voltage (VCEO)700 mV
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Power Dissipation310 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation350 mW
Transition Frequency100 MHz

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC817-40Q-13-F.

Newark
Datasheet7 pages3 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet7 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant