Nexperia BC817-40,215

Bipolar junction transistor, NPN, 500 mA, 45 ## Fehler ##, SMD, SOT-23, BC817-40, 215
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Emitter Base Voltage (VEBO)5 V
hFE Min250
Max Collector Current500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation250 mW
Schedule B8541210080
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BC817-40,215.

Burklin Elektronik
Datasheet15 pages5 years ago
Nexperia
Datasheet20 pages14 years ago
Newark
Datasheet19 pages14 years ago
Farnell
Datasheet20 pages14 years ago
Datasheet14 pages18 years ago
Datasheet19 pages19 years ago
Datasheet8 pages27 years ago
Future Electronics
Datasheet19 pages19 years ago
element14 APAC
Datasheet9 pages19 years ago
Upverter
Technical Drawing5 pages5 years ago
iiiC
Datasheet19 pages0 years ago

Inventory History

3 month trend:
-10.19%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.027
$ 0.027
Stock
85,350,387
8,679,076
8,679,076
Authorized Distributors
15
11
11
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
800 mA
800 mA
Transition Frequency
-
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
250
-
-
Power Dissipation
250 mW
350 mW
350 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BC817-40,215.

Related Parts

Descriptions

Descriptions of Nexperia BC817-40,215 provided by its distributors.

Bipolar junction transistor, NPN, 500 mA, 45 ## Fehler ##, SMD, SOT-23, BC817-40,215
Trans GP BJT NPN 45V 0.5A 345mW Automotive 3-Pin SOT-23 T/R / TRANS NPN 45V 0.5A SOT23
vp_BC817_SER - 45 V, 500 mA NPN general-purpose transistors
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Transistor NPN, SOT-23 (TO-236AB) 45V 500mASurface Mount
Bipolar (Bjt) Single Transistor, General Purpose, Npn, 45 V, 100 Mhz, 250 Mw, 500 Ma, 250 Rohs Compliant: Yes |Nexperia BC817-40,215..
Transistor: bipolar, NPN, 50V,
Transistors - Bipolar (BJT) - Single TO-236-3, SC-59, SOT-23-3 1 (Unlimited) Tape & Reel (TR) Surface Mount NPN 250 @ 100mA 1V 700mV @ 50mA, 500mA 150°C TJ 100nA ICBO TRANS NPN 45V 0.5A SOT23
TRANSISTOR, NPN, 45V, 500MA, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 250mW; DC Collector Current: 500mA; DC Current Gain hFE: 250hFE;
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 500 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 400 / Collector-Base Voltage (Vcbo) V = 50 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 700 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1.2

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC817-40,215.
  • BC817-40,215..

Technical Specifications

Physical
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Emitter Base Voltage (VEBO)5 V
hFE Min250
Max Collector Current500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation250 mW
Schedule B8541210080
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BC817-40,215.

Burklin Elektronik
Datasheet15 pages5 years ago
Nexperia
Datasheet20 pages14 years ago
Newark
Datasheet19 pages14 years ago
Farnell
Datasheet20 pages14 years ago
Datasheet14 pages18 years ago
Datasheet19 pages19 years ago
Datasheet8 pages27 years ago
Future Electronics
Datasheet19 pages19 years ago
element14 APAC
Datasheet9 pages19 years ago
Upverter
Technical Drawing5 pages5 years ago
iiiC
Datasheet19 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago