Diodes Inc. BAT54T-7-F

BAT54T Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-523

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-523
MountSurface Mount
Number of Pins3
Weight2.012816 mg
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)600 mA
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-65 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
PolarityStandard
Power Dissipation150 mW
Power Rating150 mW
Reverse Recovery Time5 ns
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height750 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54T-7-F.

Newark
Datasheet5 pages5 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Diodes Inc SCT
Technical Drawing5 pages6 years ago
iiiC
Datasheet4 pages13 years ago
Components Direct
Datasheet4 pages13 years ago
Future Electronics
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages16 years ago
Mouser
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-49.55%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.086
$ 0.086
Stock
6,497,907
1,495,491
1,495,491
Authorized Distributors
10
10
10
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-523
SOT-23
SOT-23
Forward Voltage
1 V
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
300 mA
300 mA
Max Reverse Leakage Current
-
1 µA
1 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
10 pF
10 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAT54T-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAT54T-7-F provided by its distributors.

BAT54T Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-523
Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-523 T/R
Schottky Rectifier, 30V, 0.2A, Sot-523 Rohs Compliant: Yes |Diodes Inc. BAT54T-7-F
200mA 30V Schottky Barrier Diode SOT-523

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54T7F

Technical Specifications

Physical
Case/PackageSOT-523
MountSurface Mount
Number of Pins3
Weight2.012816 mg
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)600 mA
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-65 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
PolarityStandard
Power Dissipation150 mW
Power Rating150 mW
Reverse Recovery Time5 ns
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height750 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54T-7-F.

Newark
Datasheet5 pages5 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Diodes Inc SCT
Technical Drawing5 pages6 years ago
iiiC
Datasheet4 pages13 years ago
Components Direct
Datasheet4 pages13 years ago
Future Electronics
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages16 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant