Diodes Inc. BAT54CT-7-F

Schottky Diode Sot523 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT54CT-7-F
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-523
MountSurface Mount
Number of Pins3
Weight2.012816 mg
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationCommon Cathode
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
Power Dissipation150 mW
Power Rating150 mW
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height750 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54CT-7-F.

Diodes Inc SCT
Datasheet5 pages5 years ago
Technical Drawing5 pages6 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Mouser
Datasheet3 pages17 years ago
Arrow Electronics
Datasheet4 pages13 years ago
iiiC
Datasheet4 pages13 years ago
Future Electronics
Datasheet3 pages15 years ago
Jameco
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-52.60%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.026
$ 0.026
Stock
9,975,220
23,103,267
23,103,267
Authorized Distributors
11
12
12
Mount
Surface Mount
-
-
Case/Package
SOT-523
SOT-23-3
SOT-23-3
Forward Voltage
1 V
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
7.6 pF
7.6 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAT54CT-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAT54CT-7-F provided by its distributors.

Schottky Diode Sot523 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT54CT-7-F
BAT54T Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-523
Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-523 T/R
30V Dual Common Cathode 1V@100mA 200mA SOT-523-3 Schottky Barrier Diodes (SBD) ROHS
DIODE, SCHOTTKY, DUAL, 30V, SOT-523; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Max: 150°C; Diode Case Style: SOT-523; No. of Pins: 3Pins; Product Range: BAT54 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54CT7F

Technical Specifications

Physical
Case/PackageSOT-523
MountSurface Mount
Number of Pins3
Weight2.012816 mg
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationCommon Cathode
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation150 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
Power Dissipation150 mW
Power Rating150 mW
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height750 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54CT-7-F.

Diodes Inc SCT
Datasheet5 pages5 years ago
Technical Drawing5 pages6 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Mouser
Datasheet3 pages17 years ago
Arrow Electronics
Datasheet4 pages13 years ago
iiiC
Datasheet4 pages13 years ago
Future Electronics
Datasheet3 pages15 years ago
Jameco
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant