Diodes Inc. BAT42W-7-F

BAT42W Series 30 V 4 A Surface Mount Schottky Barrier Diode - SOD-123

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)4 A
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current500 nA
PolarityStandard
Power Dissipation200 mW
Power Rating200 mW
Reverse Recovery Time5 ns
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height1.25 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT42W-7-F.

Diodes Inc SCT
Datasheet3 pages15 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet3 pages15 years ago
Mouser
Datasheet3 pages17 years ago
Future Electronics
Datasheet3 pages12 years ago
iiiC
Datasheet3 pages15 years ago
Jameco
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+15.97%

Alternate Parts

Price @ 1000
$ 0.068
$ 0.045
$ 0.045
Stock
22,639,682
1,255,892
1,255,892
Authorized Distributors
11
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1 V
650 mV
650 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
7 pF
7 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAT42W-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAT42W-7-F provided by its distributors.

BAT42W Series 30 V 4 A Surface Mount Schottky Barrier Diode - SOD-123
Schottky Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT42W-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
BAT42W-7-F,SCHOTTKY DIODE SOD- 123 200MW 2.4V ROHS 3K<AZ
Rectifier Diode Schottky 30V 0.2A 5ns 2-Pin SOD-123 T/R
DIODE, SCHOTTKY, 30V, 0.2W, SOD123; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA;
Diodes - Rectifiers - Single Schottky Tape & Reel (TR) 1 (Unlimited) SOD-123 Surface Mount Small Signal =< 200mA (Io), Any Speed 1V @ 200mA -55°C~125°C 500nA @ 25V DIODE SCHOTTKY 30V 200MA SOD123
DIODE, SCHOTTKY, 30V, 0.2W, SOD123; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 125°C; Diode Case Style: SOD-123; No. of Pins: 2Pins; Product Range: BAT42 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Reverse Recovery Time trr Max: 5ns

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT42W7F

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)4 A
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current500 nA
PolarityStandard
Power Dissipation200 mW
Power Rating200 mW
Reverse Recovery Time5 ns
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height1.25 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT42W-7-F.

Diodes Inc SCT
Datasheet3 pages15 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet3 pages15 years ago
Mouser
Datasheet3 pages17 years ago
Future Electronics
Datasheet3 pages12 years ago
iiiC
Datasheet3 pages15 years ago
Jameco
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago