Diodes Inc. BAT54CW-7-F

BAT54W Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationCommon Cathode
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
Power Dissipation200 mW
Power Rating200 mW
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54CW-7-F.

Newark
Datasheet5 pages6 years ago
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
DigiKey
Datasheet3 pages17 years ago
Future Electronics
Datasheet5 pages1 year ago
Datasheet5 pages6 years ago
iiiC
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-58.58%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.03
$ 0.03
Stock
4,802,056
11,212,467
11,212,467
Authorized Distributors
11
14
14
Mount
Surface Mount
-
-
Case/Package
SOT-323
-
-
Forward Voltage
1 V
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
-
-
Capacitance
10 pF
10 pF
10 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAT54CW-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAT54CW-7-F provided by its distributors.

BAT54W Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323
Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-323 T/R
200mA 30V Schottky Barrier Diode SOT-323 | Diodes Inc BAT54CW-7-F
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
30V Dual Common Cathode 1V@100mA 200mA SOT-323(SC-70) Schottky Barrier Diodes (SBD) ROHS
DIODE, SCHOTTKY, DUAL, 30V, SOT-323; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Max: 125°C; Diode Case Style: SOT-323; No. of Pins: 3Pins; Product Range: BAT54 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54CW-7-F.
  • BAT54CW-7F
  • BAT54CW7F

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Element ConfigurationCommon Cathode
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)600 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current600 mA
Peak Reverse Current2 µA
Power Dissipation200 mW
Power Rating200 mW
Reverse Recovery Time5 ns
Reverse Voltage30 V
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)30 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54CW-7-F.

Newark
Datasheet5 pages6 years ago
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
DigiKey
Datasheet3 pages17 years ago
Future Electronics
Datasheet5 pages1 year ago
Datasheet5 pages6 years ago
iiiC
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago