onsemi BAS19

DIODE GEN PURP 120V 200MA SOT23 / Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Average Rectified Current200 mA
Capacitance5 pF
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)120 V
Max Reverse Voltage (DC)120 V
Max Surge Current2 A
Min Operating Temperature-55 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current100 nA
PolarityStandard
Power Dissipation350 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Schedule B8541100070
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAS19.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page2 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet2 pages21 years ago
Technical Drawing1 page12 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+30.95%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.024
$ 0.024
Stock
781,099
5,908,574
5,908,574
Authorized Distributors
2
12
12
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BAS19.

Related Parts

Descriptions

Descriptions of onsemi BAS19 provided by its distributors.

DIODE GEN PURP 120V 200MA SOT23 / Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R
BAS19 Series 120 V 200 mA Surface Mount General Purpose Diode - SOT-23-3
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon
SMALL SIGNAL DIODE, 120V 200mA SOT-23, FULL REEL; Diode Type: Small Signal; Forward Current If(AV): 200mA; Repetitive Reverse Voltage Vrrm Max: 120V; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; No. of Pins: 3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS19.
  • BAS19..

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Average Rectified Current200 mA
Capacitance5 pF
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)120 V
Max Reverse Voltage (DC)120 V
Max Surge Current2 A
Min Operating Temperature-55 °C
Output Current200 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current100 nA
PolarityStandard
Power Dissipation350 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Schedule B8541100070
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAS19.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page2 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet2 pages21 years ago
Technical Drawing1 page12 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago