Diodes Inc. MMBD3004S-7-F

Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Average Rectified Current225 mA
Capacitance1 pF
Current Rating225 mA
Forward Current225 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)350 V
Max Reverse Voltage (DC)300 V
Max Surge Current4 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current30 nA
Power Dissipation350 mW
Power Rating350 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Voltage300 V
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)300 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBD3004S-7-F.

Diodes Inc SCT
Datasheet5 pages7 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet4 pages11 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Mouser
Datasheet3 pages17 years ago
Future Electronics
Datasheet5 pages1 year ago
iiiC
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages13 years ago
Jameco
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-80.25%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMBD3004S-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMBD3004S-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
MMBD3004S Series 4 A 350 V 350 mW High Voltage Switching Diode - SOT-23
Diode Switching 350V 0.225A 3Pin SOT23 | Diodes Inc MMBD3004S-7-F
Switching Diode; 300V; 20mA; 350mW; -65+150 deg.C; SMD; SOT23
DIODE, SW ARRAY, 350V, 0.35W SOT23; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 350V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Rec; Available until stocks are exhausted

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD3004S--7-F
  • MMBD3004S-7-F.
  • MMBD3004S7F

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Average Rectified Current225 mA
Capacitance1 pF
Current Rating225 mA
Forward Current225 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)350 V
Max Reverse Voltage (DC)300 V
Max Surge Current4 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current30 nA
Power Dissipation350 mW
Power Rating350 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Voltage300 V
Schedule B8541100070
TerminationSMD/SMT
Voltage Rating (DC)300 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBD3004S-7-F.

Diodes Inc SCT
Datasheet5 pages7 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet4 pages11 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Mouser
Datasheet3 pages17 years ago
Future Electronics
Datasheet5 pages1 year ago
iiiC
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages13 years ago
Jameco
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago