ROHM BA17812T

BA178XX Series 1 A 12 V Output Flange Mount LDO Linear Regulator - TO-220FP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage2 V
Max Input Voltage27 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Power Dissipation22 W
Min Input Voltage15 V
Min Operating Temperature-40 °C
Min Output Voltage12 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage12 V
PackagingBulk
PolarityPositive
Power Rating2 W
Power Supply Rejection Ratio (PSRR)63 dB
Dimensions
Height8 mm
Length10 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for ROHM BA17812T.

Newark
Datasheet6 pages19 years ago
Datasheet11 pages23 years ago

Inventory History

3 month trend:
-15.75%

Alternate Parts

Price @ 1000
$ 0.818
$ 0.257
$ 0.257
Stock
277,540
17,374,167
17,374,167
Authorized Distributors
6
12
12
Case/Package
TO-220-3
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
15 V
14 V
14 V
Max Input Voltage
27 V
35 V
35 V
Min Output Voltage
12 V
-
-
Max Output Voltage
-
12 V
12 V
Accuracy
-
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
63 dB
60 dB
60 dB

Engineering Resources

View Evaluation kits and Reference designs for ROHM BA17812T.

Related Parts

Descriptions

Descriptions of ROHM BA17812T provided by its distributors.

BA178XX Series 1 A 12 V Output Flange Mount LDO Linear Regulator - TO-220FP
ROHM BA17812T, Single Voltage Regulator, 1A 12 V, 3-Pin TO-220FP | ROHM Semiconductor BA17812T
Linear Reg, Fixed, 12V, 1A, To-220Fp-3; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:15V; Input Voltage Max:27V; Product Range:7812 Voltage Regulators; Output Rohs Compliant: Yes |Rohm BA17812T
Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220FP
BA178 Bulk Through Hole ROHS3Compliant voltage regulator linear 2V 8mm 1A 22W

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage2 V
Max Input Voltage27 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Power Dissipation22 W
Min Input Voltage15 V
Min Operating Temperature-40 °C
Min Output Voltage12 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage12 V
PackagingBulk
PolarityPositive
Power Rating2 W
Power Supply Rejection Ratio (PSRR)63 dB
Dimensions
Height8 mm
Length10 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for ROHM BA17812T.

Newark
Datasheet6 pages19 years ago
Datasheet11 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant