onsemi LM7812ACT

LM78XXA Series 12 V Fixed Output 1 A 3-Terminal LDO Voltage Regulator - TO-220

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Accuracy2 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage12 V
Max Supply Voltage27 V
Min Input Voltage14.8 V
Min Operating Temperature0 °C
Min Output Voltage12 V
Min Supply Voltage14.8 V
Nominal Output Voltage12 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage12 V
Output Voltage Accuracy2 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current6 mA
TerminationThrough Hole
Dimensions
Height16.51 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM7812ACT.

Fairchild Semiconductor
Datasheet24 pages10 years ago
Datasheet28 pages11 years ago
Datasheet1 page10 years ago
Technical Drawing1 page16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet28 pages17 years ago
Datasheet28 pages14 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet28 pages11 years ago
Arrow Electronics
Datasheet28 pages12 years ago
Upverter
Datasheet28 pages17 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.262
$ 0.262
Stock
533,993
12,191,453
12,191,453
Authorized Distributors
0
12
12
Case/Package
TO-220-3
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
14.8 V
14 V
14 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
12 V
-
-
Max Output Voltage
12 V
12 V
12 V
Accuracy
2 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM7812ACT.

Related Parts

Descriptions

Descriptions of onsemi LM7812ACT provided by its distributors.

LM78XXA Series 12 V Fixed Output 1 A 3-Terminal LDO Voltage Regulator - TO-220
Standard Regulator Pos 12V 2.2A 3-Pin(3+Tab) TO-220AB Rail
LINEAR VOLT REG, 1A, 12V, TO-220AB-3
LINEAR VOLT REG, 1A, 12V, TO-220AB-3; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:14.5V; Input Voltage Max:27V; Product Range:7812 Voltage Regulators; Output Current:1A; Output Type:Fixed; Linear Regulator Case Style:TO-220AB; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2018); Output Voltage Nom.:12V
The LM78XX series of three terminal positive regulators are available in the TO-220 package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7812ACT.

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Accuracy2 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage12 V
Max Supply Voltage27 V
Min Input Voltage14.8 V
Min Operating Temperature0 °C
Min Output Voltage12 V
Min Supply Voltage14.8 V
Nominal Output Voltage12 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage12 V
Output Voltage Accuracy2 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current6 mA
TerminationThrough Hole
Dimensions
Height16.51 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM7812ACT.

Fairchild Semiconductor
Datasheet24 pages10 years ago
Datasheet28 pages11 years ago
Datasheet1 page10 years ago
Technical Drawing1 page16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet28 pages17 years ago
Datasheet28 pages14 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet28 pages11 years ago
Arrow Electronics
Datasheet28 pages12 years ago
Upverter
Datasheet28 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago