TDK B43305B9187M87

Cap Aluminum 180uF 400V 20% (25 X 25mm) Snap-In 10mm 0.75 Ohm 1110mA 2000h 85°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
ESR (Equivalent Series Resistance)750 mΩ
Impedance1.02 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.11 A
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Dimensions
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10.0076 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B43305B9187M87.

Related Parts

Descriptions

Descriptions of TDK B43305B9187M87 provided by its distributors.

Cap Aluminum 180uF 400V 20% (25 X 25mm) Snap-In 10mm 0.75 Ohm 1110mA 2000h 85°C Bulk
ALUMINUM ELECTROLYTIC SNAP-IN 180uF 400V
CAP ALUM 180UF 20% 400V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43305B9187M 87

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
ESR (Equivalent Series Resistance)750 mΩ
Impedance1.02 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.11 A
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Dimensions
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10.0076 mm

Compliance

Environmental Classification
RoHSCompliant