Cornell Dubilier 381LR181M400J032

Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LR181M400J032
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight28.349523 g
Technical
Capacitance180 µF
ESR (Equivalent Series Resistance)737 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current1.12 A
Schedule B8532220040
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter25 mm
Height - Seated (Max)35.0012 mm
Lead Pitch10.0076 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR181M400J032.

Electro Sonic
Datasheet6 pages4 years ago
Master Electronics
Datasheet6 pages4 years ago
Newark
Datasheet6 pages2 years ago
Sager Electronics
Datasheet6 pages2 years ago
Datasheet6 pages3 years ago
Datasheet6 pages4 years ago
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Factory Futures
Datasheet4 pages11 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 8.1
$ 2.075
$ 2.075
Stock
207
28,673
28,673
Authorized Distributors
4
7
7
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
737 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.12 A
980 mA
980 mA
Height - Seated (Max)
35.0012 mm
35.0012 mm
35.0012 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 381LR181M400J032.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 381LR181M400J032 provided by its distributors.

Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LR181M400J032
Cap Aluminum Lytic 180uF 400V 20% (25 X 35mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105°C
Aluminum Electrolytic Capacitor Polarized
Capacitor Alum Elec, 180Uf, 400V; Capacitance:180Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Range:381L Series Rohs Compliant: Yes |Cornell Dubilier 381LR181M400J032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight28.349523 g
Technical
Capacitance180 µF
ESR (Equivalent Series Resistance)737 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current1.12 A
Schedule B8532220040
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter25 mm
Height - Seated (Max)35.0012 mm
Lead Pitch10.0076 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR181M400J032.

Electro Sonic
Datasheet6 pages4 years ago
Master Electronics
Datasheet6 pages4 years ago
Newark
Datasheet6 pages2 years ago
Sager Electronics
Datasheet6 pages2 years ago
Datasheet6 pages3 years ago
Datasheet6 pages4 years ago
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Factory Futures
Datasheet4 pages11 years ago
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements