Cornell Dubilier 381LX181M400K022

Cap Aluminum Lytic 180uF 400V 20% (30 X 30mm) Snap-In 10mm 0.921 Ohm 900mA 3000h 105C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight35.000009 g
Technical
Capacitance180 µF
ESR (Equivalent Series Resistance)921 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Resistance921 mΩ
Ripple Current900 mA
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter30 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX181M400K022.

Electro Sonic
Datasheet11 pages4 years ago
Sager Electronics
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages18 years ago
Datasheet11 pages2 years ago
Datasheet11 pages4 years ago
Master Electronics
Datasheet11 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Newark
Datasheet13 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.09
$ 2.25
$ 2.25
Stock
1,123
20,547
20,547
Authorized Distributors
5
5
5
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
921 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
900 mA
980 mA
980 mA
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 381LX181M400K022.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 381LX181M400K022 provided by its distributors.

Cap Aluminum Lytic 180uF 400V 20% (30 X 30mm) Snap-In 10mm 0.921 Ohm 900mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LX181M400K022
Aluminum Electrolytic Capacitor Polarized
Aluminum Electrolytic Capacitor, 180Uf, 400V; Capacitance:180Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX181M400K022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight35.000009 g
Technical
Capacitance180 µF
ESR (Equivalent Series Resistance)921 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Resistance921 mΩ
Ripple Current900 mA
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter30 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX181M400K022.

Electro Sonic
Datasheet11 pages4 years ago
Sager Electronics
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages18 years ago
Datasheet11 pages2 years ago
Datasheet11 pages4 years ago
Master Electronics
Datasheet11 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Newark
Datasheet13 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements