EPCOS B41858C7108M000

Cap Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 0.073 Ohm 2028mA 5000 hr 105°C Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance1 mF
ESR (Equivalent Series Resistance)73 mΩ
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current2.028 A
TerminationRadial
Tolerance20 %
Voltage Rating (DC)35 V
Dimensions
Diameter12 mm
Height25 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm
Max Length25 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41858C7108M000.

EPCOS
Datasheet32 pages11 years ago
Newark
Datasheet32 pages7 years ago
Ciiva Crawler
Datasheet32 pages4 years ago

Inventory History

3 month trend:
-10.62%

Alternate Parts

Price @ 1000
$ 0.648
$ 0.412
$ 0.412
Stock
59,348
581,882
581,882
Authorized Distributors
4
19
19
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
73 mΩ
30 mΩ
30 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.028 A
1.945 A
1.945 A
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B41858C7108M000.

Related Parts

Descriptions

Descriptions of EPCOS B41858C7108M000 provided by its distributors.

Cap Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 0.073 Ohm 2028mA 5000 hr 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR Radial Aluminum Electrolytic Capacitor 20% 1mF 35V
CAP, 1000µF, 35V, 20%; Capacitance: 1000µF; Voltage Rating: 35V; Product Range: B41858 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 25mm; Operating Temper
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance1 mF
ESR (Equivalent Series Resistance)73 mΩ
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current2.028 A
TerminationRadial
Tolerance20 %
Voltage Rating (DC)35 V
Dimensions
Diameter12 mm
Height25 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm
Max Length25 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B41858C7108M000.

EPCOS
Datasheet32 pages11 years ago
Newark
Datasheet32 pages7 years ago
Ciiva Crawler
Datasheet32 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant