EPCOS B32529E6103K289

Cap Film 0.01uF 400V PET 10% (7.3 X 3 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance10 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth3 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.1882 mm
Max Length7.3 mm
Max Width3 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529E6103K289.

TDK
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago

Inventory History

3 month trend:
+42.94%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.112
Stock
3,873,960
75,261
75,261
Authorized Distributors
5
4
4
Capacitance
10 nF
10 nF
10 nF
Dielectric
PET
PET
PET
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
-
-
Height - Seated (Max)
6.5024 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32529E6103K289.

Related Parts

Descriptions

Descriptions of EPCOS B32529E6103K289 provided by its distributors.

Cap Film 0.01uF 400V PET 10% (7.3 X 3 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Film Capacitor, 0.01 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
FILM CAP MKT BOX 0.01µF 10% 400Vdc LS 5mm
Metallized Polyester Capacitors (MKT), 0.010uF, 400V DC, 3mm(W) x 6.5mm(H) x 7.3mm(L)
CAP FILM 10000PF 10% 400VDC RAD

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance10 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth3 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.1882 mm
Max Length7.3 mm
Max Width3 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32529E6103K289.

TDK
Datasheet44 pages3 years ago
Ciiva Crawler
Datasheet44 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant