EPCOS B32521C6103K

Cap Film 0.01uF 400V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth4 mm
Height13 mm
Height - Seated (Max)7.0104 mm
Lead Diameter600 µm
Lead Length6 mm
Lead Pitch10 mm
Length13 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32521C6103K.

Newark
Datasheet49 pages9 years ago
Datasheet45 pages12 years ago
Datasheet46 pages15 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet31 pages18 years ago
DigiKey
Datasheet31 pages18 years ago
Farnell
Datasheet1 page17 years ago

Inventory History

3 month trend:
-7.76%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32521C6103K.

Related Parts

Descriptions

Descriptions of EPCOS B32521C6103K provided by its distributors.

Cap Film 0.01uF 400V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk
Film Capacitor, 0.01 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
FILM CAP MKT BOX 0.01µF 10% 400Vdc LS 10mm
Capacitor Polyester Film 0.01Uf 400V 10%, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.01Μf; Capacitance Tolerance:± 10%; Voltage(Ac):200V; Voltage(Dc):400V Rohs Compliant: Yes |Epcos B32521C6103K
CAPACITOR, 10NF, 400V; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.01µF; Capacitance Tolerance:-10%, +5%; Voltage Rating:400V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (20-Jun-2011); Climatic Category:55/100/56; External Depth:7mm; External Length / Height:13mm; External Width:4mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:10%; Voltage Rating VAC:200V; Voltage Rating VDC:400V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32521-C6103-K

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPET
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth4 mm
Height13 mm
Height - Seated (Max)7.0104 mm
Lead Diameter600 µm
Lead Length6 mm
Lead Pitch10 mm
Length13 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32521C6103K.

Newark
Datasheet49 pages9 years ago
Datasheet45 pages12 years ago
Datasheet46 pages15 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet31 pages18 years ago
DigiKey
Datasheet31 pages18 years ago
Farnell
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant