Descriptions of ABB Control B14-14 provided by its distributors.
Ring Terminal, 1/4 in Stud Size, 14 AWG, 600 V, Bare Insulated, Bare, Crimp Termination Only
TERMINAL, RING TONGUE, 1/4IN, CRIMP; Con; TERMINAL, RING TONGUE, 1/4IN, CRIMP; Connector Type:Ring Tongue; Series:Sta-Kon; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size (AWG):18-14; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated
Sta-Kon Ring Terminal, Non-Insulated, Series: B Series, 18 to 14 AWG Conductor, 1/4 in Stud, 0.93 in Length, Serrated Barrel, Ring Tongue, 0.5 in W x 0.03 in THK Tongue, 600 V AC, 0.38 in Clearance, 150 deg C, Copper, Tin Coated, Metallic
CRIMP TERMINAL, RING, 0BA, PK100; Connector type:Ring; Termination method:Crimp; Stud/Tab Size:1/4"; Wire size, AWG:14AWG; Colour:Tin; Series:STAKON; Material, contact:Copper; Plating, contact:Tin; Area, wire size min:1.5mm²; Area, wire size max:2.5mm²; Diameter, cable max:1.63mm; Wire size, AWG max:14AWG; Wire size, AWG min:18AWG; Size:1/4"; Stud size:5.6mm