Infineon AUIRFSA8409-7P

40V Single N-Channel HEXFET Power MOSFET in a D2PAK 7pin (TO-263 7pin) Package, D2PAK7P, RoHS
NRND

Technical Specifications

Physical
Case/PackageTO-263-7
MountSurface Mount
Technical
Continuous Drain Current (ID)523 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance500 µΩ
Drain to Source Voltage (Vdss)40 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance13.975 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation375 W
Min Operating Temperature-55 °C
Number of Channels1
Package Quantity50
Power Dissipation375 W
Rds On Max690 µΩ
Schedule B8541290080
Turn-Off Delay Time150 ns
Turn-On Delay Time21 ns
Dimensions
Height15.875 mm

Documents

Download datasheets and manufacturer documentation for Infineon AUIRFSA8409-7P.

Upverter
Datasheet11 pages8 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon AUIRFSA8409-7P.

Related Parts

Descriptions

Descriptions of Infineon AUIRFSA8409-7P provided by its distributors.

40V Single N-Channel HEXFET Power MOSFET in a D2PAK 7pin (TO-263 7pin) Package, D2PAK7P, RoHS
Infineon SCT
Benefits: Advanced Process Technology; New Ultra Low On-Resistance; 175C Operating Temperature; Fast Switching; Repetitive Avalanche Allowed up to Tjmax; Lead-Free, RoHS Compliant; Automotive Qualified
Mosfet, Aec-Q101, N-Ch, 40V, 360A, To263; Transistor Polarity:N Channel; Continuous Drain Current Id:360A; Drain Source Voltage Vds:40V; On Resistance Rds(On):500Μohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon AUIRFSA8409-7P

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001520354

Technical Specifications

Physical
Case/PackageTO-263-7
MountSurface Mount
Technical
Continuous Drain Current (ID)523 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance500 µΩ
Drain to Source Voltage (Vdss)40 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance13.975 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation375 W
Min Operating Temperature-55 °C
Number of Channels1
Package Quantity50
Power Dissipation375 W
Rds On Max690 µΩ
Schedule B8541290080
Turn-Off Delay Time150 ns
Turn-On Delay Time21 ns
Dimensions
Height15.875 mm

Documents

Download datasheets and manufacturer documentation for Infineon AUIRFSA8409-7P.

Upverter
Datasheet11 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago