Infineon IRFS7430TRL7PP

40V Single N-Channel HEXFET Power MOSFET in a 7-pin D2Pak package, D2PAK7P, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263-7
MountSurface Mount
Number of Pins7
Weight1.59999 g
Technical
Continuous Drain Current (ID)522 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance550 µΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time93 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance13.975 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation375 W
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance750 µΩ
Package Quantity800
Power Dissipation375 W
Rds On Max750 µΩ
Rise Time79 ns
Schedule B8541290080
Threshold Voltage2.2 V
Turn-Off Delay Time161 ns
Turn-On Delay Time28 ns
Dimensions
Height4.83 mm
Length10.67 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFS7430TRL7PP.

Farnell
Datasheet11 pages9 years ago
element14 APAC
Datasheet11 pages10 years ago

Inventory History

3 month trend:
-16.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFS7430TRL7PP.

Related Parts

Descriptions

Descriptions of Infineon IRFS7430TRL7PP provided by its distributors.

40V Single N-Channel HEXFET Power MOSFET in a 7-pin D2Pak package, D2PAK7P, RoHS
Infineon SCT
Single N-Channel 40 V 0.75 mOhm 305 nC HEXFET® Power Mosfet - D2PAK-7
Power Field-Effect Transistor, 522A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH Si 40V 522A 7-Pin(6+Tab) D2PAK T/R
TAPE AND REEL / MOSFET, 40V, 240A, 0.75 mOhm, 305 nC Qg, D2-7pin
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS7430TRL7PP.
  • SP001565252

Technical Specifications

Physical
Case/PackageTO-263-7
MountSurface Mount
Number of Pins7
Weight1.59999 g
Technical
Continuous Drain Current (ID)522 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance550 µΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time93 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance13.975 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation375 W
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance750 µΩ
Package Quantity800
Power Dissipation375 W
Rds On Max750 µΩ
Rise Time79 ns
Schedule B8541290080
Threshold Voltage2.2 V
Turn-Off Delay Time161 ns
Turn-On Delay Time28 ns
Dimensions
Height4.83 mm
Length10.67 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFS7430TRL7PP.

Farnell
Datasheet11 pages9 years ago
element14 APAC
Datasheet11 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago