Infineon AUIRFS8409-7P

Trans MOSFET N-CH Si 40V 522A Automotive 7-Pin(6+Tab) D2PAK Tube
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins7
Technical
Continuous Drain Current (ID)240 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance750 Ω
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time107 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance13.975 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation375 W
Min Operating Temperature-55 °C
Nominal Vgs3 V
Number of Channels1
Number of Elements1
On-State Resistance750 µΩ
Package Quantity50
Power Dissipation375 W
Rds On Max750 µΩ
Rise Time148 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time149 ns
Turn-On Delay Time32 ns
Dimensions
Height4.83 mm
Length10.67 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS8409-7P.

RS (Formerly Allied Electronics)
Datasheet12 pages10 years ago

Inventory History

3 month trend:
+20.84%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon AUIRFS8409-7P.

Related Parts

Descriptions

Descriptions of Infineon AUIRFS8409-7P provided by its distributors.

Trans MOSFET N-CH Si 40V 522A Automotive 7-Pin(6+Tab) D2PAK Tube
Power Field-Effect Transistor, 240A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7pin Package, D2PAK7P, RoHS
Infineon SCT
MOSFET, 40V, 240A, Q101, D2-PAK-7; Transistor Polarity:N Channel; Continuous Drain Current Id:240A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.00055ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Pd:375W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263; No. of Pins:7; MSL:-; SVHC:No SVHC (20-Jun-2013)
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Battery Switch; Brushed Motor Drive; Brushless Motor Drive; DC-DC; Electric Power Steering; Glowplug; PTC Heater; Relay Replacement

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRFS8409-7P.
  • AUIRFS84097P
  • SP001522376

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins7
Technical
Continuous Drain Current (ID)240 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance750 Ω
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time107 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance13.975 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation375 W
Min Operating Temperature-55 °C
Nominal Vgs3 V
Number of Channels1
Number of Elements1
On-State Resistance750 µΩ
Package Quantity50
Power Dissipation375 W
Rds On Max750 µΩ
Rise Time148 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time149 ns
Turn-On Delay Time32 ns
Dimensions
Height4.83 mm
Length10.67 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS8409-7P.

RS (Formerly Allied Electronics)
Datasheet12 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago