Infineon AUIRFP2907Z

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a TO-247AC Package

Price and Stock

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)170 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance4.5 mΩ
Drain to Source Voltage (Vdss)75 V
Element ConfigurationSingle
Fall Time100 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance7.5 nF
Max Operating Temperature175 °C
Max Power Dissipation310 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingRail/Tube
Power Dissipation310 W
Rds On Max4.5 mΩ
Rise Time140 ns
Threshold Voltage2 V
Turn-Off Delay Time97 ns
Turn-On Delay Time19 ns
Dimensions
Height20.7 mm
Length15.87 mm
Width5.31 mm

Documents

Download datasheets and manufacturer documentation for Infineon AUIRFP2907Z.

RS (Formerly Allied Electronics)
Datasheet12 pages13 years ago
TME
Datasheet12 pages12 years ago

Inventory History

3 month trend:
+14.52%

Alternate Parts

Price @ 1000
$ 2.88
$ 4.87
$ 4.87
Stock
14,406
293,692
293,692
Authorized Distributors
3
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
TO-247-3
Drain to Source Voltage (Vdss)
75 V
75 V
75 V
Continuous Drain Current (ID)
170 A
90 A
90 A
Threshold Voltage
2 V
4 V
4 V
Rds On Max
4.5 mΩ
4.5 mΩ
4.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
310 W
310 W
310 W
Input Capacitance
7.5 nF
7.5 nF
7.5 nF

Engineering Resources

View Evaluation kits and Reference designs for Infineon AUIRFP2907Z.

Related Parts

Descriptions

Descriptions of Infineon AUIRFP2907Z provided by its distributors.

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a TO-247AC Package
Trans MOSFET N-CH 75V 170A Automotive 3-Pin(3+Tab) TO-247AC Tube
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET,N CH,75V,170A,TO247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:170A; Drain Source Voltage Vds:75V; On Resistance Rds(on):0.0035ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:310W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Pd:310W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001521648

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)170 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance4.5 mΩ
Drain to Source Voltage (Vdss)75 V
Element ConfigurationSingle
Fall Time100 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance7.5 nF
Max Operating Temperature175 °C
Max Power Dissipation310 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingRail/Tube
Power Dissipation310 W
Rds On Max4.5 mΩ
Rise Time140 ns
Threshold Voltage2 V
Turn-Off Delay Time97 ns
Turn-On Delay Time19 ns
Dimensions
Height20.7 mm
Length15.87 mm
Width5.31 mm

Documents

Download datasheets and manufacturer documentation for Infineon AUIRFP2907Z.

RS (Formerly Allied Electronics)
Datasheet12 pages13 years ago
TME
Datasheet12 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago