Infineon IRFP2907PBF

Mosfet, Power; N-ch; Vdss 75V; Rds(on) 4.5MILLIOHMS; Id 209A; TO-247AC; Pd 470W; -55DE
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)209 A
Current Rating209 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance3.6 mΩ
Drain to Source Voltage (Vdss)75 V
Dual Supply Voltage75 V
Element ConfigurationSingle
Fall Time130 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance13 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation470 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance4.5 mΩ
Package Quantity400
PackagingBulk
Power Dissipation330 W
Rds On Max4.5 mΩ
Recovery Time210 ns
Resistance4.5 MΩ
Rise Time190 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time130 ns
Turn-On Delay Time23 ns
Voltage Rating (DC)75 V
Dimensions
Height20.7 mm
Length15.87 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFP2907PBF.

Newark
Datasheet9 pages12 years ago
Datasheet10 pages18 years ago
Datasheet9 pages18 years ago
Datasheet9 pages13 years ago
Datasheet9 pages12 years ago
Datasheet9 pages14 years ago
Datasheet10 pages20 years ago
iiiC
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Datasheet9 pages23 years ago
Jameco
Datasheet10 pages15 years ago
DigiKey
Datasheet9 pages20 years ago

Inventory History

3 month trend:
+9.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFP2907PBF.

Related Parts

Descriptions

Descriptions of Infineon IRFP2907PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 4.5Milliohms;ID 209A;TO-247AC;PD 470W;-55de
Single N-Channel 75 V 4.5 mOhm 620 nC HEXFET® Power Mosfet - TO-247AC
75V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
IRFP2907PBF,MOSFET, 75V, 177A, 4.5 MOHM, 410 NC QG, TO-247AC
Power Field-Effect Transistor, 90A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
N CH MOSFET, 75V, 209A, TO-247AC; Transi; Transistor Polarity:N Channel; Continuous Drain Current Id:209A; Drain Source Voltage Vds:75V; On Resistance Rds(on):4.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:470W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2012); Current Id Max:209A; Junction to Case Thermal Resistance A:0.45°C/W; Package / Case:TO-247AC; Power Dissipation Pd:470W; Power Dissipation Pd:330W; Pulse Current Idm:840A; Termination Type:Through Hole; Voltage Vds Typ:75V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP 2907
  • IRFP2907
  • IRFP2907 PBF
  • IRFP2907-PBF
  • IRFP2907PBF.
  • SP001571058

Technical Specifications

Physical
Case/PackageTO-247-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)209 A
Current Rating209 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance3.6 mΩ
Drain to Source Voltage (Vdss)75 V
Dual Supply Voltage75 V
Element ConfigurationSingle
Fall Time130 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance13 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation470 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance4.5 mΩ
Package Quantity400
PackagingBulk
Power Dissipation330 W
Rds On Max4.5 mΩ
Recovery Time210 ns
Resistance4.5 MΩ
Rise Time190 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage4 V
Turn-Off Delay Time130 ns
Turn-On Delay Time23 ns
Voltage Rating (DC)75 V
Dimensions
Height20.7 mm
Length15.87 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFP2907PBF.

Newark
Datasheet9 pages12 years ago
Datasheet10 pages18 years ago
Datasheet9 pages18 years ago
Datasheet9 pages13 years ago
Datasheet9 pages12 years ago
Datasheet9 pages14 years ago
Datasheet10 pages20 years ago
iiiC
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Datasheet9 pages23 years ago
Jameco
Datasheet10 pages15 years ago
DigiKey
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago