Infineon AUIPS6041

Automotive Q100 Intelligent Power Switch 1 Channel High Side Driver in a TO-220 Package

Technical Specifications

Physical
Case/PackageTO-220-5
MountThrough Hole
Number of Pins5
Technical
Current7 A
Fall Time3 µs
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage28 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Input Voltage5.5 V
Nominal Supply Current2.2 mA
Number of Drivers1
Number of Outputs1
Output ConfigurationHigh Side
Output Current4 A
Rise Time10 µs
Turn-Off Delay Time10 µs
Turn-On Delay Time5 µs
Voltage36.3 V
Dimensions
Height16.51 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for Infineon AUIPS6041.

Augswan
Datasheet20 pages11 years ago
Future Electronics
Datasheet20 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon AUIPS6041.

Related Parts

Descriptions

Descriptions of Infineon AUIPS6041 provided by its distributors.

Automotive Q100 Intelligent Power Switch 1 Channel High Side Driver in a TO-220 Package
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 5.1pF 50Volts C0G +/-0.25pF
AUIPS6041 Series 39 V 130 mO Intellegent Power High Side Switch - TO-220-5
POWER LOAD SW, AEC-Q100, 5.5V, TO-220-5; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 7A; On State Resistance: 0.11ohm; Distribution Switch Case Style: TO-220; No. of Pins: 5Pins; Thermal Protection: Y
Benefits: Short-circuit protection; Over-temperature protection; Digital diagnostic; Open load detection; Reverse battery protection; 12V application; Active clamp; Ground loss protection; Logic ground isolated from power ground; ESD protection

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001512978

Technical Specifications

Physical
Case/PackageTO-220-5
MountThrough Hole
Number of Pins5
Technical
Current7 A
Fall Time3 µs
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage28 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Input Voltage5.5 V
Nominal Supply Current2.2 mA
Number of Drivers1
Number of Outputs1
Output ConfigurationHigh Side
Output Current4 A
Rise Time10 µs
Turn-Off Delay Time10 µs
Turn-On Delay Time5 µs
Voltage36.3 V
Dimensions
Height16.51 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for Infineon AUIPS6041.

Augswan
Datasheet20 pages11 years ago
Future Electronics
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago